Rotary Encoders:
10 Products FoundView
Buyer
Engineer
Manufacturer
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Speed Range Max
Rotational Speed Max
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $58.080 ($63.89)10+ $55.630 ($61.19)25+ $51.170 ($56.29)50+ $47.530 ($52.28)100+ $43.370 ($47.71)More Pricing... | Total:$58.08 Min: 1 / Mult: 1 | Optical | Incremental | 16PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Panel Mount | 62AG | - | 100rpm | 1000000 | 2Channels | D Type Flatted End | 17.45mm | 6.32mm | 4.75V | 5.25V | -40°C | 85°C | - | Wire Leaded | |||||
Each | 1+ $7.860 ($8.65)10+ $7.070 ($7.78)25+ $6.330 ($6.96)50+ $6.150 ($6.76) | Total:$7.86 Min: 1 / Mult: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | ECW | - | 120rpm | 200000 | 2Channels | Slotted End | 19mm | 6.32mm | - | - | -40°C | 85°C | IP40 | Solder Pin | |||||
Each | 1+ $8.650 ($9.52)10+ $8.080 ($8.89)25+ $7.160 ($7.88)50+ $7.010 ($7.71)100+ $6.420 ($7.06)More Pricing... | Total:$8.65 Min: 1 / Mult: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | ECW | - | 120rpm | 200000 | 2Channels | Slotted End | 19mm | 6.32mm | - | - | -40°C | 85°C | IP40 | Solder Pin | |||||
GRAYHILL | Each | 1+ $61.210 ($67.33)5+ $59.120 ($65.03)10+ $57.020 ($62.72)20+ $52.220 ($57.44)50+ $48.930 ($53.82) | Total:$61.21 Min: 1 / Mult: 1 | Optical | - | - | 16 Detents | Vertical | With Push Switch | Quadrature | - | - | 100rpm | - | 1000000 | - | - | - | 6.32mm | - | 5.25V | -40°C | - | - | Solder Pin | ||||
Each | 1+ $16.530 ($18.18)10+ $15.510 ($17.06)25+ $14.480 ($15.93)50+ $13.440 ($14.78)100+ $12.660 ($13.93) | Total:$16.53 Min: 1 / Mult: 1 | Mechanical | Absolute | 128PPR | 0 Detents | Vertical | Without Push Switch | Binary | Bushing Mount, Through Hole | EAW | - | 120rpm | 50000 | 8Channels | Slotted End | 19.05mm | 6.32mm | - | - | -40°C | 85°C | IP40 | Solder Pin | |||||
Each | 1+ $8.480 ($9.33)10+ $7.790 ($8.57)25+ $6.450 ($7.10)50+ $6.330 ($6.96)100+ $6.200 ($6.82) | Total:$8.48 Min: 1 / Mult: 1 | Mechanical | Incremental | 6PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | ECW | - | 120rpm | 200000 | 2Channels | Slotted End | 19mm | 6.32mm | - | - | -40°C | 85°C | IP40 | Solder Pin | |||||
Each | 1+ $8.980 ($9.88)3+ $8.890 ($9.78)5+ $8.800 ($9.68)10+ $8.250 ($9.08)20+ $7.540 ($8.29)More Pricing... | Total:$8.98 Min: 1 / Mult: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | ECW | - | 120rpm | 200000 | 2Channels | Slotted End | 19mm | 6.32mm | - | - | -40°C | 85°C | IP40 | Solder Pin | |||||
Each | 1+ $7.260 ($7.99) | Total:$7.26 Min: 1 / Mult: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | ECW | - | 120rpm | 200000 | 2Channels | Slotted End | 19mm | 6.32mm | - | - | -40°C | 85°C | IP40 | Solder Pin | |||||
Each | 1+ $94.280 ($103.71) | Total:$94.28 Min: 1 / Mult: 1 | Optical | Incremental | 32PPR | 32 Detents | Vertical | With Push Switch | Quadrature | Panel Mount | 62S | - | - | 1000000 | 2Channels | D Type Flatted End | 9.53mm | 6.32mm | 4.75V | 5.25V | -40°C | 85°C | - | Wire Leaded | |||||
Each | Pricing is unavailable. Please contact customer services. | Mechanical | Incremental | 6PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | ECW | - | 120rpm | 200000 | 2Channels | Slotted End | 19mm | 6.32mm | - | - | -40°C | 85°C | IP40 | Solder Pin | ||||||