Rotary Encoders:
9 Products FoundView
Buyer
Engineer
Manufacturer
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $54.290 ($59.72)5+ $47.140 ($51.85)10+ $44.500 ($48.95)50+ $42.980 ($47.28) | Total:$54.29 Min: 1 / Mult: 1 | Optical | Absolute | - | 0 Detents | Vertical | Without Push Switch | SSI | Surface Mount | AR35 | 15000rpm | - | No Shaft | - | - | 4.5V | 5.5V | -40°C | 115°C | - | Solder | |||||
Each | 1+ $59.190 ($65.11)5+ $55.010 ($60.51)10+ $51.500 ($56.65)50+ $48.510 ($53.36) | Total:$59.19 Min: 1 / Mult: 1 | Optical | Absolute | - | 0 Detents | Vertical | Without Push Switch | RS485 | Surface Mount | AR35 | 15000rpm | - | No Shaft | - | - | 4.5V | 5.5V | -40°C | 115°C | - | Solder | |||||
Each | 1+ $6.590 ($7.25)5+ $6.320 ($6.95)10+ $6.040 ($6.64)20+ $5.710 ($6.28)50+ $5.380 ($5.92) | Total:$6.59 Min: 1 / Mult: 1 | Mechanical | Incremental | 8PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Through Hole | WS-ENTV | 15000rpm | 1Channels | D Type Flatted End | 20mm | 6mm | - | 5V | -40°C | 85°C | - | Solder Pin | |||||
Each | 1+ $6.590 ($7.25)5+ $6.320 ($6.95)10+ $6.040 ($6.64)20+ $5.710 ($6.28)50+ $5.380 ($5.92) | Total:$6.59 Min: 1 / Mult: 1 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Through Hole | WS-ENTV | 15000rpm | 1Channels | D Type Flatted End | 20mm | 6mm | - | 5V | -40°C | 85°C | - | Solder Pin | |||||
Each | 1+ $6.460 ($7.11)5+ $6.190 ($6.81)10+ $5.920 ($6.51)20+ $5.600 ($6.16)50+ $5.280 ($5.81) | Total:$6.46 Min: 1 / Mult: 1 | Mechanical | Incremental | 20PPR | 20 Detents | Vertical | With Push Switch | Quadrature | Through Hole | WS-ENTV | 15000rpm | 1Channels | D Type Flatted End | 20mm | 6mm | - | 5V | -40°C | 85°C | - | Solder Pin | |||||
Each | 1+ $39.220 ($43.14)5+ $38.440 ($42.28)10+ $37.640 ($41.40)25+ $36.860 ($40.55)50+ $36.430 ($40.07) | Total:$39.22 Min: 1 / Mult: 1 | - | Incremental | - | - | Vertical | - | - | Chassis Mount | AMT10 Series | 15000rpm | 3Channels | - | - | - | 3.6VDC | 5.5V | -40°C | 100°C | - | 6 Pin Connector | |||||
Each | 1+ $39.220 ($43.14)5+ $38.440 ($42.28)10+ $37.640 ($41.40)25+ $36.860 ($40.55)50+ $36.430 ($40.07) | Total:$39.22 Min: 1 / Mult: 1 | - | Incremental | - | - | Horizontal | - | - | Chassis Mount | AMT10 Series | 15000rpm | 3Channels | - | - | - | 3.6VDC | 5.5V | -40°C | 100°C | - | 6 Pin Connector | |||||
BROADCOM | Each (Supplied on Cut Tape) Cut Tape | 1+ $58.290 ($64.12)5+ $50.660 ($55.73)10+ $48.460 ($53.31)25+ $40.820 ($44.90)50+ $40.010 ($44.01) | Total:$58.29 Min: 1 / Mult: 1 | Optical | Absolute | - | - | - | - | - | Surface Mount | AR25DP Series | 15000rpm | - | - | - | - | 3V | 5.5V | -40°C | 125°C | IP50 | Solder | ||||
BROADCOM | Each (Supplied on Cut Tape) Cut Tape | 1+ $61.990 ($68.19)5+ $53.880 ($59.27)10+ $51.540 ($56.69)25+ $43.420 ($47.76)50+ $42.560 ($46.82) | Total:$61.99 Min: 1 / Mult: 1 | Optical | Absolute | - | - | - | - | BiSS-C | Surface Mount | AR25DP Series | 15000rpm | - | - | - | - | 3V | 5.5V | -40°C | 125°C | IP50 | Solder | ||||