ECW Rotary Encoders:
5 Products FoundView
Buyer
Engineer
Manufacturer
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $7.860 ($8.65)10+ $7.070 ($7.78)25+ $6.330 ($6.96)50+ $6.150 ($6.76) | Total:$7.86 Min: 1 / Mult: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | ECW | 120rpm | 200000 | 2Channels | Slotted End | 19mm | 6.32mm | -40°C | 85°C | IP40 | Solder Pin | |||||
Each | 1+ $8.650 ($9.52)10+ $8.080 ($8.89)25+ $7.160 ($7.88)50+ $7.010 ($7.71)100+ $6.420 ($7.06)More Pricing... | Total:$8.65 Min: 1 / Mult: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | ECW | 120rpm | 200000 | 2Channels | Slotted End | 19mm | 6.32mm | -40°C | 85°C | IP40 | Solder Pin | |||||
Each | 1+ $8.480 ($9.33)10+ $7.790 ($8.57)25+ $6.450 ($7.10)50+ $6.330 ($6.96)100+ $6.200 ($6.82) | Total:$8.48 Min: 1 / Mult: 1 | Mechanical | Incremental | 6PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | ECW | 120rpm | 200000 | 2Channels | Slotted End | 19mm | 6.32mm | -40°C | 85°C | IP40 | Solder Pin | |||||
Each | 1+ $8.980 ($9.88)3+ $8.890 ($9.78)5+ $8.800 ($9.68)10+ $8.250 ($9.08)20+ $7.540 ($8.29)More Pricing... | Total:$8.98 Min: 1 / Mult: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | ECW | 120rpm | 200000 | 2Channels | Slotted End | 19mm | 6.32mm | -40°C | 85°C | IP40 | Solder Pin | |||||
Each | 1+ $8.980 ($9.88)3+ $8.790 ($9.67)5+ $8.600 ($9.46)10+ $8.410 ($9.25)20+ $7.620 ($8.38)More Pricing... | Total:$8.98 Min: 1 / Mult: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | ECW | 120rpm | 200000 | 2Channels | Cross Slotted End | 24mm | 6mm | -40°C | 85°C | IP40 | Solder Pin | |||||