Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPS ALPINE
Manufacturer Part NoEC28A1520401
Order Code3261760
Product RangeEC28A Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $8.270 ($9.097) |
| 5+ | $7.110 ($7.821) |
| 10+ | $6.660 ($7.326) |
| 20+ | $6.250 ($6.875) |
| 50+ | $5.840 ($6.424) |
Price for:Each
Minimum: 1
Multiple: 1
$8.27 ($9.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPS ALPINE
Manufacturer Part NoEC28A1520401
Order Code3261760
Product RangeEC28A Series
Technical Datasheet
Encoder TechnologyMechanical
Encoder TypeIncremental
Encoder Resolution-
No. of Detents30 Detents
OrientationStraight
Push SwitchWithout Push Switch
Encoder OutputQuadrature
Encoder MountingThrough Hole
Product RangeEC28A Series
Rotational Speed Max-
Rotational Life Cycles50000
No. of Channels-
Shaft TypeRing Type Hollow Shaft
Shaft Length15mm
Shaft Diameter21.6mm
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-40°C
Operating Temperature Max85°C
IP Rating-
TerminationPC Pin
Technical Specifications
Encoder Technology
Mechanical
Encoder Resolution
-
Orientation
Straight
Encoder Output
Quadrature
Product Range
EC28A Series
Rotational Life Cycles
50000
Shaft Type
Ring Type Hollow Shaft
Shaft Diameter
21.6mm
Supply Voltage Max
-
Operating Temperature Max
85°C
Termination
PC Pin
Encoder Type
Incremental
No. of Detents
30 Detents
Push Switch
Without Push Switch
Encoder Mounting
Through Hole
Rotational Speed Max
-
No. of Channels
-
Shaft Length
15mm
Supply Voltage Min
-
Operating Temperature Min
-40°C
IP Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365015
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003