Rotary Encoders:
9 Products FoundView
Buyer
Engineer
Manufacturer
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $81.990 ($90.19)5+ $70.370 ($77.41)10+ $64.970 ($71.47)25+ $62.610 ($68.87) | Total:$81.99 Min: 1 / Mult: 1 | Optical | Incremental | 128PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | EN | 3000rpm | 10000000 | 2Channels | Flatted End | 22.22mm | 6.35mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | Solder Pin | |||||
Each | 1+ $80.600 ($88.66)5+ $67.700 ($74.47)10+ $62.850 ($69.14)25+ $62.610 ($68.87) | Total:$80.60 Min: 1 / Mult: 1 | Optical | Incremental | 64PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | EN | 3000rpm | 10000000 | 2Channels | Flatted End | 22.22mm | 6.35mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | Solder Pin | |||||
Each | 1+ $120.270 ($132.30)5+ $107.690 ($118.46) | Total:$120.27 Min: 1 / Mult: 1 | Optical | Incremental | 256PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | EN | 3000rpm | 200000000 | 2Channels | Flatted End | 22.22mm | 6.35mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | Solder Pin | |||||
Each | 1+ $81.990 ($90.19)5+ $68.640 ($75.50)10+ $62.870 ($69.16)25+ $62.610 ($68.87) | Total:$81.99 Min: 1 / Mult: 1 | Optical | Incremental | 128PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | EN | 3000rpm | 10000000 | 2Channels | Flatted End | 22.22mm | 3.18mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | Solder Pin | |||||
Each | 1+ $3,442.180 ($3,786.40)5+ $3,373.340 ($3,710.67)10+ $3,304.500 ($3,634.95)25+ $3,235.650 ($3,559.22)50+ $3,166.810 ($3,483.49) | Total:$3,442.18 Min: 1 / Mult: 1 | Mechanical | Absolute | 1024PPR | - | Horizontal | - | Binary | Flange Mount | SRS/SRM50 Series | 6000rpm | - | - | Blind Hollow Shaft | - | - | 7V | 12V | - | 75°C | IP65 | MS/10 Pin Connector | |||||
Each | 1+ $74.340 ($81.77) | Total:$74.34 Min: 1 / Mult: 1 | - | - | 64PPR | - | - | - | Quadrature | Bushing Mount, Through Hole | - | 3000rpm | 10000000 | 2Channels | Flatted End | 22.22mm | 6.35mm | 4.75V | 5.25V | -40°C | 75°C | - | - | |||||
Each | 1+ $1,053.860 ($1,159.25) | Total:$1,053.86 Min: 1 / Mult: 1 | Magnetic | Absolute | 12PPR | 0 Detents | Vertical | Without Push Switch | Analog | Servo Mount | RAME027 | - | 50000000 | 1Channels | Flatted End | 19mm | 3mm | 4.75V | 5.25V | -25°C | 75°C | IP55 | Wire Leaded | |||||
Each | 1+ $1,455.260 ($1,600.79)5+ $1,426.160 ($1,568.78)10+ $1,397.050 ($1,536.76)25+ $1,367.950 ($1,504.74)50+ $1,338.840 ($1,472.72) | Total:$1,455.26 Min: 1 / Mult: 1 | Mechanical | Absolute | 1024PPR | - | Horizontal | - | Binary | Flange Mount | SRS/SRM50 Series | 12000rpm | 3600000000 | - | Solid Shaft | - | - | 7V | 12V | - | 75°C | IP65 | MS/10 Pin Connector | |||||
Each | 1+ $84.860 ($93.35)5+ $83.380 ($91.72) | Total:$84.86 Min: 1 / Mult: 1 | Optical | Incremental | 128PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | EN | 3000rpm | 200000000 | 2Channels | Flatted End | 22.22mm | 3.18mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | Solder Pin | |||||