RE30E Rotary Encoders:
4 Products FoundView
Buyer
Engineer
Manufacturer
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $127.970 ($140.77)5+ $112.490 ($123.74)10+ $109.100 ($120.01)25+ $100.700 ($110.77)50+ $94.170 ($103.59)More Pricing... | Min: 1 / Mult: 1 | Optical | Incremental | 360PPR | - | Vertical | Without Push Switch | Quadrature | Panel Mount | RE30E | 3Channels | D Type Flatted End | 10mm | 4mm | 5V | 12V | 0°C | 70°C | IP40 | Wire Leaded | |||||
Each | 1+ $83.870 ($92.26)5+ $83.040 ($91.34)10+ $82.210 ($90.43)25+ $81.370 ($89.51)50+ $80.540 ($88.59)More Pricing... | Min: 1 / Mult: 1 | Optical | Incremental | 500PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Panel Mount | RE30E | 3Channels | D Type Flatted End | 10mm | 4mm | 5V | 12V | 0°C | 70°C | IP40 | Wire Leaded | |||||
Each | 1+ $181.950 ($200.14)5+ $156.110 ($171.72)10+ $146.080 ($160.69)25+ $133.750 ($147.12)50+ $125.040 ($137.54)More Pricing... | Min: 1 / Mult: 1 | Optical | Incremental | 1000PPR | - | Vertical | Without Push Switch | Quadrature | Panel Mount | RE30E | 3Channels | D Type Flatted End | 10mm | 4mm | 5V | 12V | 0°C | 70°C | IP40 | Wire Leaded | |||||
Each | 1+ $161.480 ($177.63)5+ $142.800 ($157.08)10+ $136.990 ($150.69)25+ $131.180 ($144.30)50+ $122.640 ($134.90)More Pricing... | Min: 1 / Mult: 1 | Optical | Incremental | 1024PPR | - | Vertical | Without Push Switch | Quadrature | Panel Mount | RE30E | 3Channels | D Type Flatted End | 10mm | 4mm | 5V | 12V | 0°C | 70°C | IP40 | Wire Leaded | |||||