Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA / BEI SENSORS
Manufacturer Part No9960-120-CC-5D-DD150
Order Code3819034
Product Range9960 Series
Your Part Number
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $270.270 ($297.297) |
Price for:Each
Minimum: 1
Multiple: 1
$270.27 ($297.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA / BEI SENSORS
Manufacturer Part No9960-120-CC-5D-DD150
Order Code3819034
Product Range9960 Series
Technical Datasheet
Sensor TypeHall-Effect Rotary Position Sensor
Supply Voltage DC Max5.25V
Sensor Terminals0
Shaft TypeJoystick
Sensor HousingFlange Mount
Contact TypeNon-Contact
Output ConfigurationAnalogue, Current, PWM
Electrical Angle120°
Linearity-
Supply Voltage5VDC
Supply Current16mA
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range9960 Series
Technical Specifications
Sensor Type
Hall-Effect Rotary Position Sensor
Sensor Terminals
0
Sensor Housing
Flange Mount
Output Configuration
Analogue, Current, PWM
Linearity
-
Supply Current
16mA
Operating Temperature Max
125°C
Supply Voltage DC Max
5.25V
Shaft Type
Joystick
Contact Type
Non-Contact
Electrical Angle
120°
Supply Voltage
5VDC
Operating Temperature Min
-40°C
Product Range
9960 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08