Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DWYER |
|---|---|
| Manufacturer Part No | VFB-83D-ECCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4289170 |
| Product Range | Visi-Float VFB Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $206.890 ($227.579) |
Price for:Each
Minimum: 1
Multiple: 1
$206.89 ($227.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DWYER |
|---|---|
| Manufacturer Part No | VFB-83D-ECCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4289170 |
| Product Range | Visi-Float VFB Series |
| Technical Datasheet | |
| Supply Voltage Min | - |
| Supply Voltage Max | - |
| Accuracy % | 3% |
| Product Range | Visi-Float VFB Series |
| SVHC | No SVHC (04-Feb-2026) |
| Pressure Max | 150psi |
| Port Size | 3.175mm |
Product Overview
VFB-83D-EC is a series VF Visi-Float® acrylic flowmeter. Flowmeter is a line of direct reading, precision machined, clear acrylic body flowmeter suitable for both gas and liquid applications. The fabrication of the Visi-Float® flowmeter is backed by over 60 years of experience in acrylic instrument machining. Typical applications include medical equipment, laboratory equipment, air samplers, gas analysers, pollution monitors, chemical injectors and cabinet purging.
- VFB flowmeter with end connections
- 4" typical length scale
- Flowmeter range from 1-20GPH and 0.1-1.3LPM water
- Bodies are cut & precision machined from solid, clear acrylic blocks allowing for visual inspection
- White background allows for better visibility of the float increasing reading accuracy
- Direct reading scales are hot stamped into the plastic eliminating need for troublesome conversions
- Precision machined tapered bore enables high repeatability
- Low installation costs with back/end connection options with metal mounting inserts
- 1/8˝ female NPT process connection
- Mount in vertical position
Technical Specifications
| Supply Voltage Min | - |
|---|---|
| Accuracy % | 3% |
| SVHC | No SVHC (04-Feb-2026) |
| Port Size | 3.175mm |
| Supply Voltage Max | - |
|---|---|
| Product Range | Visi-Float VFB Series |
| Pressure Max | 150psi |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365080 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .263084 |