Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoAWM3100V
Order Code147060402
Product RangeAWM3000 Series
Your Part Number
Technical Datasheet
70 total stock globally
Need more?
70 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $342.420 ($376.662) |
Price for:Each
Minimum: 1
Multiple: 1
$342.42 ($376.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoAWM3100V
Order Code147060402
Product RangeAWM3000 Series
Technical Datasheet
Sensor TypeAirflow Sensor
Flow Rate Min-
Flow Rate Max200cc/min
Operating Pressure Min-
Operating Pressure Max-
Supply Voltage Min0
Supply Voltage Max15VDC
Accuracy-
Sensor Output TypeRatiometric
Media TypeNitrogen
Process Connection Size-
Process Connection Type-
Pipe Size-
Sensor MountingFlange
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product RangeAWM3000 Series
Pressure Max25psi
Supply Voltage DC Max15V
Supply Voltage DC Min8V
Product Overview
The AWM3100V is an Airflow Sensor, dual Wheatstone bridges control airflow measurement. The AWM3100V is an amplified airflow sensor, can be used to increase the gain and to introduce voltage offsets to the sensor output. The heater control circuit and the sensing bridge supply circuit are on board the package.
- Laser trimmed for improved sensor interchangeability
- Flow sensing up to 1.0SLPM
- Low differential pressure sensing
- Precision silicon micromachining
- Sensitivity to low flows
- Enhanced response time
- Low power consumption
- Analogue output
- Laser trimmed
- Amplified signal conditioning
- Mass flow and low differential pressure sensing
- Sensor to sensor interchangeability
Applications
Sensing & Instrumentation, HVAC, Motor Drive & Control, Medical, Metering
Warnings
Not designed to sense liquid flow and will be damaged by liquid flow through the sensor. Failure to comply with these instructions could result in product damage.
Technical Specifications
Sensor Type
Airflow Sensor
Flow Rate Max
200cc/min
Operating Pressure Max
-
Supply Voltage Max
15VDC
Sensor Output Type
Ratiometric
Process Connection Size
-
Pipe Size
-
Operating Temperature Min
-25°C
Product Range
AWM3000 Series
Supply Voltage DC Max
15V
Flow Rate Min
-
Operating Pressure Min
-
Supply Voltage Min
0
Accuracy
-
Media Type
Nitrogen
Process Connection Type
-
Sensor Mounting
Flange
Operating Temperature Max
85°C
Pressure Max
25psi
Supply Voltage DC Min
8V
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016329