Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part NoTFM-LI06
Order Code4288965
Product RangeTFM-LI Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3,205.680 ($3,526.248) |
Price for:Each
Minimum: 1
Multiple: 1
$3,205.68 ($3,526.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoTFM-LI06
Order Code4288965
Product RangeTFM-LI Series
Technical Datasheet
Product RangeTFM-LI Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
TFM-LI06 is a series TFM-LI liquid turbine flow meter suitable for a wide variety of industrial, commercial, and laboratory flow applications. These meters utilize a turbine wheel and electro-optical detection to convert flow rates into a linear 0 to 5 VDC output signal for recording and data logging. A 3-1/2 digit LCD informs the user of the actual flow rate. A power adapter or mating cable assembly is required for operation.
- Range from 1.6 to 16GPH(0.1 to 1LPM)
- 1/4"OD connection
- Power requirements range from 11.5 to 15VDC
- Power consumption of 35mA at 12VDC
- 316SS, acetal, sapphire, glass, epoxy and fluoroelastomer wetted material
- IP10(NEMA1) rated
Technical Specifications
Product Range
TFM-LI Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001