Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $226.430 ($249.073) |
| 5+ | $225.250 ($247.775) |
| 10+ | $224.070 ($246.477) |
Product Information
Product Overview
The LF 505-S is a Current Transducer for the electronic measurement of DC, AC, pulsed with a galvanic isolation between the primary circuit (high power) and the secondary circuit (electronic circuit). Closed loop (compensated) current transducer using the Hall effect. Isolated plastic case recognized according to UL94V-0. High immunity to external interference.
- Excellent accuracy
- Very good linearity
- Low temperature drift
- Optimized response time
- Wide frequency bandwidth
- No insertion losses
- Current overload capability
Applications
Motor Drive & Control, Power Management, Test & Measurement, Maintenance & Repair, Industrial
Warnings
Risk of electrical shock, when operating the transducer, certain parts of the module can carry hazardous voltage. Ignoring this warning can lead to injury and/or cause serious damage.
Technical Specifications
Closed Loop
± 15V to ± 24V
24V
-800A to 800A
Closed Loop, Hall Effect
0.6%
-40°C
LF505 Series
15V
AC / DC / Pulsed
± 0.6%
-800A to 800A
500A
Panel Mount
70°C
No SVHC (25-Jun-2025)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate