Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEM
Manufacturer Part NoCTSR 1-P
Order Code2664156
Product RangeCTSR Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $64.710 ($71.181) |
| 5+ | $60.320 ($66.352) |
| 10+ | $59.340 ($65.274) |
| 25+ | $58.350 ($64.185) |
| 50+ | $57.190 ($62.909) |
Price for:Each
Minimum: 1
Multiple: 1
$64.71 ($71.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEM
Manufacturer Part NoCTSR 1-P
Order Code2664156
Product RangeCTSR Series
Technical Datasheet
Sensor Output TypeVoltage
Supply Voltage DC Min4.75V
Supply Voltage Range4.75V to 5.25V
Measured CurrentAC / DC / Pulsed
Supply Voltage DC Max5.25V
Accuracy± 1.9%
Current Measuring Range DC-1.7A to 1.7A
Current Measuring Range AC-1.7A to 1.7A
Current Sensor TechnologyClosed Loop, Flux Gate
Response Time50µs
Primary Current1A
Accuracy1.9%
Secondary Signal Type2.5V
Sensor MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeCTSR Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Voltage output
- Single supply voltage
- PCB mount
- High accuracy
- Very low offset drift over temperature
- Wide aperture
- High overload capacity
- High insulation capability
- Reference pin with two modes, Ref In and Ref Out
- Degauss and test functions
Technical Specifications
Sensor Output Type
Voltage
Supply Voltage Range
4.75V to 5.25V
Supply Voltage DC Max
5.25V
Current Measuring Range DC
-1.7A to 1.7A
Current Sensor Technology
Closed Loop, Flux Gate
Primary Current
1A
Secondary Signal Type
2.5V
Operating Temperature Min
-40°C
Product Range
CTSR Series
Supply Voltage DC Min
4.75V
Measured Current
AC / DC / Pulsed
Accuracy
± 1.9%
Current Measuring Range AC
-1.7A to 1.7A
Response Time
50µs
Accuracy
1.9%
Sensor Mounting
Through Hole
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028