Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $16.910 ($18.601) |
Product Information
Product Overview
SDSQXAF-032G-GN6MA is an Extreme® microSDXC™ UHS-I card. It is ideal for your Android™ smartphone, action cameras or drones. This high-performance microSD card has 4K UHD video recording, Full HD video, and high-resolution photos. The super-fast SanDisk Extreme® microSDXC™ memory card reads up to 190MB/s and writes up to 130MB/s. Plus, it’s A2-rated, so you can get fast application performance for an exceptional smartphone experience. It is ideal for recording outdoor adventures, weekend trips, or sporting events without skipping frames. With up to 400GB, the SanDisk Extreme® microSD™ UHS-I card lets you capture uninterrupted 4K UHD and Full HD video with its UHS Speed Class 3 (U3) and Video Speed Class 30 (V30) ratings. This card is shockproof, temperature-proof, waterproof, and X-ray-proof, so you can enjoy your adventures without worrying about the durability of your memory card.
- Tested and certified to work seamlessly with Chromebooks
- Up to 120MB/s transfer speeds let you move photos and files fast
- Class 10 for Full HD video playback – watch right from the card
- Water-proof, temperature proof, X-ray proof, magnet proof, shock proof
- 32GB capacity
- Up to 100MB/s sequential read performance, up to 60MB/s sequential write performance
- UHS-I interface
- Dimension (L x W x H): 1.02mm x 14.99mm x 10.92mm
- Operating temperature range from -25°C to 85°C
- FCC, C-Tick/RCM, UKCA, EAC, ICES certified
Contents
UHS-I card, SanDisk memory Zone app, RescuePRO Deluxe data recovery software download offer, Adapter.
Technical Specifications
MicroSDHC Card
Class 10
A1
-25°C
-
32GB
UHS-I U3
-
85°C
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate