4,103 Product Results Found for "ClearanceANZ-semiconductors"
View
Buyer
Engineer
Manufacturer
Packaging
Categories
Semiconductors - ICs
(4,103)
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $28.450 ($31.30)10+ $22.960 ($25.26)25+ $21.160 ($23.28)50+ $20.690 ($22.76)100+ $20.200 ($22.22) | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 1MB | 144Pins | LQFP | 100I/O's | CAN, I2C, I2S, SPI, UART, USB | 256KB | 39Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K6x | - | ||||||
Each | 1+ $29.800 ($32.78)10+ $29.260 ($32.19) | - | - | - | - | - | 27Pins | DBS | - | - | - | - | - | - | - | - | - | Surface Mount | - | - | AEC-Q100 | ||||||
Each | 1+ $3.650 ($4.01)25+ $3.050 ($3.36)100+ $2.750 ($3.02) | - | - | - | - | - | 24Pins | - | - | - | - | - | - | 4.5V | 5.5V | -40°C | 125°C | - | - | - | - | ||||||
ALLEGRO MICROSYSTEMS | Each | 1+ $5.330 ($5.86)10+ $4.120 ($4.53) | - | - | - | - | - | 28Pins | TSSOP | - | - | - | - | - | 5.5V | 50V | -40°C | 150°C | Surface Mount | - | - | AEC-Q100 | |||||
Each | 1+ $14.630 ($16.09)10+ $14.620 ($16.08)25+ $14.590 ($16.05)50+ $14.570 ($16.03)100+ $14.540 ($15.99) | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 168MHz | 1MB | 100Pins | LQFP | 82I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 192KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F4 | - | ||||||
Each | 1+ $17.910 ($19.70)10+ $17.230 ($18.95)25+ $16.530 ($18.18)50+ $15.850 ($17.44)100+ $15.160 ($16.68) | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 72MHz | 1MB | 100Pins | LQFP | 80I/O's | CAN, I2C, SPI, USART, USB | 96KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | ||||||
Each | 1+ $9.690 ($10.66)25+ $9.600 ($10.56) | PIC18 Family PIC18F24xx Series Microcontrollers | PIC18 | - | 40MHz | 16KB | 28Pins | NDIP | 24I/O's | EUSART, I2C, SPI | 768Byte | 5Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F24xx | - | ||||||
Each | 1+ $34.530 ($37.98)25+ $30.210 ($33.23)100+ $25.040 ($27.54)119+ $23.620 ($25.98) | PIC18 Family PIC18F87xx Series Microcontrollers | PIC18 | - | 40MHz | 128KB | 80Pins | TQFP | 70I/O's | EUSART, I2C, SPI | 3.84KB | 16Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F87xx | - | ||||||
Each | 1+ $14.790 ($16.27) | PIC18 Family PIC18Fxx20 Series Microcontrollers | PIC18 | - | 40MHz | 32KB | 64Pins | TQFP | 52I/O's | AUSART, I2C, SPI | 2KB | 12Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F65xx | - | ||||||
Each | 1+ $1.360 ($1.50)25+ $1.240 ($1.36)100+ $1.150 ($1.26) | PIC12 Family PIC12F6xx Series Microcontrollers | PIC12 | - | 20MHz | 1.75KB | 8Pins | SOIC | 6I/O's | - | 64Byte | - | - | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC12 | PIC12F6xx | AEC-Q100 | ||||||
Each | 1+ $5.960 ($6.56) | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 48Pins | QFN | 38I/O's | I2C, SPI, USART, USB | 32KB | 14Channels | 12Bit | 1.62V | 3.63V | -40°C | 125°C | Surface Mount | SAM32 | SAM D2X | - | ||||||
Each | 1+ $1.780 ($1.96)10+ $1.600 ($1.76)50+ $1.510 ($1.66)100+ $1.400 ($1.54)250+ $1.380 ($1.52)More Pricing... | - | - | - | - | - | 5Pins | SC-70 | - | - | - | - | - | - | - | -40°C | 125°C | Surface Mount | - | - | - | ||||||
Each | 1+ $4.030 ($4.43)25+ $3.700 ($4.07)100+ $3.590 ($3.95) | AVR ATmega Family ATmega328 Series Microcontrollers | AVR | - | 20MHz | 32KB | 32Pins | TQFP | 23I/O's | I2C, SPI, USART | 2KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega328 | - | ||||||
STMICROELECTRONICS | Each | 1+ $2.030 ($2.23)10+ $1.810 ($1.99)25+ $1.730 ($1.90)100+ $1.400 ($1.54)250+ $1.310 ($1.44)More Pricing... | - | - | - | - | - | 8Pins | - | - | - | - | - | - | 3.5V | 36V | -40°C | 150°C | - | - | - | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $4.020 ($4.42)10+ $3.020 ($3.32)25+ $2.750 ($3.02)50+ $2.610 ($2.87)100+ $2.470 ($2.72)More Pricing... | - | - | - | - | - | 32Pins | - | - | - | - | - | - | 2.95V | 3.65V | -40°C | 85°C | - | - | - | - | |||||
Each | 1+ $2.290 ($2.52)25+ $2.210 ($2.43) | SAM 32 Family SAM D1X Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 8KB | 24Pins | QFN | 22I/O's | I2C, LIN, SPI, UART, USART | 4KB | 10Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM32 | SAM D1X | - | ||||||
Each | 1+ $13.230 ($14.55)25+ $12.160 ($13.38)100+ $11.520 ($12.67) | AVR ATxmega Family ATXmega A Series Microcontrollers | AVR | - | 32MHz | 256KB | 64Pins | VQFN | 50I/O's | I2C, SPI, USART, USB | 16KB | 16Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATxmega | ATxmega A | - | ||||||
Each | 1+ $5.150 ($5.66)25+ $4.790 ($5.27)100+ $4.700 ($5.17) | AVR ATmega Family ATmega32 Series Microcontrollers | AVR | - | 16MHz | 32KB | 32Pins | VQFN | 22I/O's | I2C, SPI, UART, USART | 1KB | - | - | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega32 | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ $9.740 ($10.71)50+ $7.580 ($8.34)250+ $7.110 ($7.82)1000+ $6.800 ($7.48) | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 84MHz | 384KB | 49Pins | WLCSP | 36I/O's | I2C, I2S, SPI, USART, USB | 96KB | 10Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | ||||||
Each | 1+ $7.270 ($8.00)10+ $5.540 ($6.09)25+ $5.100 ($5.61)50+ $5.070 ($5.58)100+ $5.040 ($5.54)More Pricing... | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 48MHz | 128KB | 48Pins | LQFP | 37I/O's | CAN, I2C, SPI, USART | 32KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | - | ||||||
Each | 1+ $23.630 ($25.99)10+ $22.630 ($24.89)25+ $21.630 ($23.79)50+ $20.620 ($22.68)100+ $19.610 ($21.57) | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 180MHz | 2MB | 216Pins | TFBGA | 168I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | 256KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | ||||||
Each | 1+ $2.190 ($2.41)10+ $2.170 ($2.39)50+ $2.140 ($2.35)100+ $2.110 ($2.32)250+ $2.090 ($2.30)More Pricing... | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 32MHz | 16KB | 20Pins | TSSOP | 16I/O's | I2C, SPI, UART, USART | 2KB | 9Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | - | ||||||
Each | 1+ $10.640 ($11.70)10+ $10.320 ($11.35)25+ $9.990 ($10.99)50+ $9.660 ($10.63)100+ $9.320 ($10.25)More Pricing... | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 216MHz | 64KB | 100Pins | LQFP | 82I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 320KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $5.220 ($5.74)10+ $3.950 ($4.34)25+ $3.620 ($3.98)50+ $3.440 ($3.78)100+ $3.260 ($3.59)More Pricing... | - | - | - | - | - | 6Pins | TO-252 (DPAK) | - | - | - | - | - | - | - | -40°C | 150°C | - | - | - | AEC-Q100 | ||||||
Each | 1+ $10.110 ($11.12)10+ $7.800 ($8.58)25+ $7.220 ($7.94)50+ $6.910 ($7.60)100+ $6.590 ($7.25)More Pricing... | - | - | - | - | - | 8Pins | TSSOP | - | - | - | - | - | - | - | -40°C | 125°C | Surface Mount | - | - | - | ||||||