Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $40.270 ($44.297) |
| 10+ | $32.410 ($35.651) |
| 60+ | $28.990 ($31.889) |
| 120+ | $28.060 ($30.866) |
| 300+ | $27.100 ($29.810) |
| 540+ | $26.590 ($29.249) |
Product Information
Product Overview
The MAX8521ETP+ is a smallest TEC Power Driver for optical modules. The MAX8521 is designed to drive thermoelectric coolers (TECs) in space-constrained optical modules. Both devices deliver ±1.5A output current and control the TEC current to eliminate harmful current surges. On-chip FETs minimize external components and high switching frequency reduces the size of external components. The MAX8521 operate from a single supply and bias the TEC between the outputs of two synchronous buck regulators. This operation allows for temperature control without dead zones or other nonlinearities at low current. This arrangement ensures that the control system does not hunt when the set-point is very close to the natural operating point, requiring a small amount of heating or cooling. An analogue control signal precisely sets the TEC current.
- Low-profile design
- On-chip power MOSFETs
- High-efficiency switch-mode design
- Ripple cancellation for low noise
- Direct current control prevents TEC current surges
- 5% Accurate adjustable heating/cooling current limits
- 2% Accurate TEC voltage limit
- No dead zone or hunting at low output current
- ITEC monitors TEC current
- 1% Accurate voltage reference
- Up to 1MHz switching frequency
Applications
Fibre Optics, Industrial
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Thermoelectric Cooler Controller
5.5V
20Pins
85°C
-
No SVHC (04-Feb-2026)
3V
TQFN-EP
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for MAX8521ETP+
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate