| Manufacturer | POWER INTEGRATIONS |
|---|---|
| Manufacturer Part No | MIN1072M-TLCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | Re-Reel3586773RL Cut Tape3586773 |
| Product Range | MinE-CAP Series |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.250 | $4.25 |
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.250 ($4.675) |
| 10+ | $3.670 ($4.037) |
| 25+ | $3.360 ($3.696) |
| 50+ | $3.190 ($3.509) |
| 100+ | $3.010 ($3.311) |
| 250+ | $2.850 ($3.135) |
| 500+ | $2.790 ($3.069) |
| 1000+ | $2.690 ($2.959) |
Product Information
| Manufacturer | POWER INTEGRATIONS |
|---|---|
| Manufacturer Part No | MIN1072M-TLCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | Re-Reel3586773RL Cut Tape3586773 |
| Product Range | MinE-CAP Series |
| Technical Datasheet | |
| IC Function | Bulk Capacitor Miniaturization and Inrush Management IC |
| Supply Voltage Min | - |
| Supply Voltage Max | - |
| IC Package Type | MinSOP |
| No. of Pins | 16Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| Product Range | MinE-CAP Series |
| Automotive Qualification Standard | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
MinE-CAP™ IC dramatically shrinks the size of input bulk capacitors without compromising output ripple, operating efficiency or requiring redesign of transformer. When compared to traditional techniques such as very high switching frequency operation, MinE-CAP achieves the same or greater overall power supply size reduction whilst avoiding challenges of complex EMI filtering and increased transformer/clamp dissipation associated with very high frequency designs. MinE-CAP precisely manages inrush current at AC turn-on, eliminating need for dissipative NTCs or large slow-blow fuses. It can also be used in applications requiring extended wide-range input (90VAC to 350+VAC), again with high percentage of input capacitance 160V rated along with either stacked 400V or 500-600V rated capacitors of much smaller value than would normally be required. Applications includes high power density universal input AC-DC converters and applications with very wide input range (90 – 350+VAC).
- Bulk capacitor miniaturization and inrush management IC for very high power density AC/DC converter
- Up to 50% volume reduction of input bulk capacitors (E-CAPs)
- Eliminates inrush NTC
- Significantly reduces i2t stress on the input bridge rectifier and fuse
- Partners with the InnoSwitch™ IC family for lowest component count ultra-compact AC/DC converters
- Integrated temperature sensing and hysteretic thermal shutdown
- Input surge protection
- Pin open/short-circuit and E-CAP UV/OV fault reporting
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
| IC Function | Bulk Capacitor Miniaturization and Inrush Management IC |
|---|---|
| Supply Voltage Max | - |
| No. of Pins | 16Pins |
| Operating Temperature Max | 105°C |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (21-Jan-2025) |
| Supply Voltage Min | - |
|---|---|
| IC Package Type | MinSOP |
| Operating Temperature Min | -40°C |
| Product Range | MinE-CAP Series |
| MSL | MSL 3 - 168 hours |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Thailand Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |