Product Information
Product Overview
The HTRC11001T/02EE,11 is a HITAG Reader Chip, intended for use with transponders. In addition the chip supports other 125kHz transponder types using amplitude modulation for the write operation and AM/PM for the read operation. The receiver parameters (gain factors, filter cut-off frequencies) can be optimized to system and transponder requirements. The HTRC11001T/02EE,11 is designed for easy integration into RF-identification readers. State-of-the-art technology allows almost complete integration of the necessary building blocks. A powerful antenna driver/modulator together with a low-noise adaptive sampling time demodulator, programmable filters/amplifier and digitizer build the complete transceiver unit, required to design high-performance readers. A three-pin microcontroller interface is employed for programming the HTRC11001T/02EE,11 as well as for the bidirectional communication with the transponders.
- Optimized for HITAG Transponder IC
- Robust Antenna Coil Power Driver Stage with Modulator
- High-performance Adaptive Sampling Time AM/PM Demodulator (Patent Pending)
- Read and Write Function
- On-chip Clock Oscillator
- Antenna Rupture and Short-circuit Detection
- Low-power Consumption
- Very Low Power Standby Mode
- Low External Component Count
Applications
Sensing & Instrumentation, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
125kHz
4.5V
SOIC
14Pins
200mA
No SVHC (23-Jan-2024)
Reader
5.5V
SOIC
HITAG
MSL 1 - Unlimited
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate