Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoADGM1121BCCZ
Order Code4242559
Your Part Number
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $121.760 ($133.936) |
| 10+ | $98.320 ($108.152) |
| 25+ | $96.360 ($105.996) |
| 100+ | $94.450 ($103.895) |
Price for:Each
Minimum: 1
Multiple: 1
$121.76 ($133.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADGM1121BCCZ
Order Code4242559
Technical Datasheet
Frequency Min0Hz
Frequency Max18GHz
Frequency Response RF Min0Hz
RF IC Case StyleLGA-EP
Frequency Response RF Max18GHz
IC Case / PackageLGA-EP
Supply Voltage Min3V
Supply Voltage Max3.6V
No. of Pins24Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency Min
0Hz
Frequency Response RF Min
0Hz
Frequency Response RF Max
18GHz
Supply Voltage Min
3V
No. of Pins
24Pins
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Frequency Max
18GHz
RF IC Case Style
LGA-EP
IC Case / Package
LGA-EP
Supply Voltage Max
3.6V
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001