Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoS2-LPTXQTR
Order Code
Re-Reel3387260RL
Cut Tape3387260
Your Part Number
3,170 total stock globally
Need more?
3170 Delivery in 3-5 Business Days(UK stock)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.370 ($3.707) |
| 10+ | $3.010 ($3.311) |
| 25+ | $2.880 ($3.168) |
| 50+ | $2.810 ($3.091) |
| 100+ | $2.730 ($3.003) |
| 250+ | $2.660 ($2.926) |
| 500+ | $2.600 ($2.860) |
| 1000+ | $2.550 ($2.805) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoS2-LPTXQTR
Order Code
Re-Reel3387260RL
Cut Tape3387260
Technical Datasheet
Frequency Min413MHz
RF Primary FunctionTransmitter
Frequency Max958MHz
Supply Voltage Min1.8V
RF / IF ModulationASK, 2FSK, 2GFSK, 4FSK, 4GFSK, OOK
Data Rate500Kbps
Supply Voltage Max3.6V
Transmitting Current32mA
IC Case / PackageQFN
RF IC Case StyleQFN
No. of Pins24Pins
Frequency Response RF Min413MHz
Frequency Response RF Max958MHz
Operating Temperature Min-40°C
Output Power (dBm)16dBm
Operating Temperature Max105°C
Sensitivity dBm-
RF Transmitter ApplicationsBuilding Automation, Industrial Monitoring, Sensors to Cloud, Smart Metering, Smart Lighting Systems
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Frequency Min
413MHz
Frequency Max
958MHz
RF / IF Modulation
ASK, 2FSK, 2GFSK, 4FSK, 4GFSK, OOK
Supply Voltage Max
3.6V
IC Case / Package
QFN
No. of Pins
24Pins
Frequency Response RF Max
958MHz
Output Power (dBm)
16dBm
Sensitivity dBm
-
Product Range
-
SVHC
No SVHC (25-Jun-2025)
RF Primary Function
Transmitter
Supply Voltage Min
1.8V
Data Rate
500Kbps
Transmitting Current
32mA
RF IC Case Style
QFN
Frequency Response RF Min
413MHz
Operating Temperature Min
-40°C
Operating Temperature Max
105°C
RF Transmitter Applications
Building Automation, Industrial Monitoring, Sensors to Cloud, Smart Metering, Smart Lighting Systems
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000044