Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.130 | $7.13 |
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $7.130 ($7.843) |
| 10+ | $5.420 ($5.962) |
| 25+ | $5.000 ($5.500) |
| 100+ | $4.520 ($4.972) |
| 250+ | $4.340 ($4.774) |
| 500+ | $4.260 ($4.686) |
Product Information
Product Overview
The MAX4003EUA+T is a 100MHz to 2500MHz, 45dB RF detector in 8 pin µMAX package. It is a low-cost, low power logarithmic amplifier designed to detect the power levels of RF power amplifiers operating from 100MHz to 2500MHz. A typical dynamic range of 45dB makes this logarithmic amplifier used in wireless applications including cellular handset PA control, TSSI for wireless terminal devices and other transmitter power measurements. This logarithmic amplifier provides much wider measurement range and superior accuracy than typical diode-based detectors. This voltage-measuring device with a typical signal range of -58dBV to -13dBV. The input signal is internally AC-coupled by an on-chip 5pF capacitor in series with a 2kohm resistance. This high pass coupling with a corner at 16MHz sets the lowest operating frequency and allows input signal source to be DC grounded. It features a power-on delay, which holds the detector output low for 5μs to ensure glitchless controller output.
- Supply voltage range is 2.7V to 5V
- Operating temperature range from -40°C to 85°C
- Fast response of 70ns in 10dB steps
- Low current consumption of 5.9mA at VCC = 3.0V
- Shutdown current is 13μA (typ)
Applications
Communications & Networking, Wireless, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
100MHz
-45dBm
-
8Pins
5V
85°C
MSL 1 - Unlimited
2.5GHz
0dBm
µMAX
2.7V
-40°C
-
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for MAX4003EUA+T
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate