Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBGA729N6E6327XTSA1
Order Code
Re-Reel2947795RL
Cut Tape2947795
Also Known AsBGA 729N6 E6327, SP001394262
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.460 ($1.606) |
| 10+ | $1.180 ($1.298) |
| 100+ | $1.020 ($1.122) |
| 500+ | $0.938 ($1.0318) |
| 1000+ | $0.849 ($0.9339) |
| 2500+ | $0.768 ($0.8448) |
| 5000+ | $0.660 ($0.726) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBGA729N6E6327XTSA1
Order Code
Re-Reel2947795RL
Cut Tape2947795
Also Known AsBGA 729N6 E6327, SP001394262
Technical Datasheet
Frequency Min70MHz
Frequency Max1GHz
Gain16.3dB
No. of Channels1Channels
Noise Figure Typ1.05dB
Frequency Response RF Min70MHz
RF IC Case StyleTSNP
Frequency Response RF Max1GHz
Gain Typ16.3dB
Third Order Output Intercept Point OIP3 Typ-
Supply Voltage Min1.5V
Supply Voltage Max3.3V
IC Case / PackageTSNP
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
BGA729N6E6327XTSA1 is a broadband low power, low noise amplifier (LNA) MMIC for portable and mobile TV applications. The bypass mode with much higher linearity enables this LNA to work with much lower current consumption than commonly used TV LNAs.
- Power off function, B7HF silicon germanium technology
- Three-state control: OFF-, bypass- and high gain-mode
- Operating frequency range from 70 to 1000MHz
- No external matching inductor required, only 2 external SMD component necessary
- RF input and output internally matched to 50 ohm
- 2kV HBM ESD protection (including AI-pin)
- Supply voltage range from 1.5 to 3.3V at TA=25°C, VCC=VPON=2.8V, VGS=0 / 2.8V, f=70 - 1000MHz
- Supply current is 6.3mA typ at high gain mode, TA=25°C, VCC=VPON=2.8V, VGS=0 / 2.8V, f=70 - 1000MHz
- Ultra small TSNP-6-2 leadless package
- Ambient temperature range from -40 to 85°C
Warnings
Stresses above the maximum values listed here may cause permanent damage to the device.
Technical Specifications
Frequency Min
70MHz
Gain
16.3dB
Noise Figure Typ
1.05dB
RF IC Case Style
TSNP
Gain Typ
16.3dB
Supply Voltage Min
1.5V
IC Case / Package
TSNP
Operating Temperature Min
-40°C
Product Range
-
Frequency Max
1GHz
No. of Channels
1Channels
Frequency Response RF Min
70MHz
Frequency Response RF Max
1GHz
Third Order Output Intercept Point OIP3 Typ
-
Supply Voltage Max
3.3V
No. of Pins
6Pins
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006