Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLD39015M10R
Order Code2311330
Your Part Number
Technical Datasheet
13,119 total stock globally
Need more?
13119 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.520 ($1.672) |
| 10+ | $1.370 ($1.507) |
| 25+ | $1.300 ($1.430) |
| 100+ | $1.070 ($1.177) |
| 250+ | $0.995 ($1.0945) |
| 500+ | $0.880 ($0.968) |
| 1000+ | $0.696 ($0.7656) |
Price for:Each
Minimum: 1
Multiple: 1
$1.52 ($1.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLD39015M10R
Order Code2311330
Technical Datasheet
Output TypeFixed
No. of Outputs1Outputs
Output Voltage Nom1V
Output Voltage - Nom1V
Output Voltage Min-
Output Voltage Max-
Input Voltage Min1.5V
Input Voltage Max5.5V
Product Range-
Max Output Current150mA
Output Current Max150mA
IC Case / PackageSOT-23
No. of Pins5Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
IC Marking Code: P710
Technical Specifications
Output Type
Fixed
Output Voltage Nom
1V
Output Voltage Min
-
Input Voltage Min
1.5V
Product Range
-
Output Current Max
150mA
No. of Pins
5Pins
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
1Outputs
Output Voltage - Nom
1V
Output Voltage Max
-
Input Voltage Max
5.5V
Max Output Current
150mA
IC Case / Package
SOT-23
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MSL
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000113