Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC4257IDD-1#PBF
Order Code4847363
Your Part Number
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $7.740 ($8.514) |
| 10+ | $5.770 ($6.347) |
| 50+ | $5.090 ($5.599) |
| 100+ | $4.540 ($4.994) |
| 250+ | $4.260 ($4.686) |
| 500+ | $4.030 ($4.433) |
Price for:Each
Minimum: 1
Multiple: 1
$7.74 ($8.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC4257IDD-1#PBF
Order Code4847363
Technical Datasheet
PoE StandardIEEE 802.3af
PoE Controller TypePD & POE Controller
Input Voltage-57V
Output Current Max-
UVLO-39.2V
IC Case / PackageDFN-EP
No. of Pins8Pins
No. of Channels1Channels
Power Max13W
Duty Cycle (%)-
Switching Frequency Max-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
PoE Standard
IEEE 802.3af
Input Voltage
-57V
UVLO
-39.2V
No. of Pins
8Pins
Power Max
13W
Switching Frequency Max
-
Operating Temperature Min
-40°C
Product Range
-
PoE Controller Type
PD & POE Controller
Output Current Max
-
IC Case / Package
DFN-EP
No. of Channels
1Channels
Duty Cycle (%)
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001