XC6193 Series Power Distribution Switches:
4 Products FoundXC6193 Series Power Distribution Switches
The XC6193 series are the Push Button load switch with functions best suitable for battery operated devices. The built-in high side switch is turned on by the Push Button (Turning off is also possible on the XC619xA type.)and turned off by the "L" level signal into the SHDN pin from the MCU or the like.
- Input Voltage Range: 1.8V ~ 6.0V
- Output Current: 1000mA (VIN=2.0V, Ta=25„ƒ)
- Shutdown function (the SHDN pin)
- Quiescent Current: 0.13?A (Typ.) / Turn-On state
- Stand-by Current: 0.001?A (Typ.) / Turn-Off state
- Operating temperature range from ?40°C to +85°C
- External MOSFET Control function (The GATE pin)
- Protective function: Output capacitor discharge, Output short circuit protection, Thermal shutdown
- Added function: External MOSFET Control function (The GATE pin), Shutdown function (the SHDN pin)
- Applications: Wearable devices, Smart card devices, IoT devices, Wireless headphones/Earphones
View
Buyer
Engineer
Manufacturer
Power Load Switch Type
No. of Channels
Input Voltage
On State Resistance
IC Case / Package
No. of Pins
Thermal Protection
No. of Outputs
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ $0.630 ($0.69)500+ $0.604 ($0.66)1000+ $0.557 ($0.61)2500+ $0.549 ($0.60)5000+ $0.544 ($0.60) | Total:$63.00 Min: 100 / Mult: 1 | High Side | 1Channels | 6V | 0.19ohm | USP-B06 | 8Pins | Yes | 1Outputs | -40°C | 85°C | XC6193 Series | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.740 ($0.81)10+ $0.570 ($0.63)100+ $0.556 ($0.61) | Total:$0.74 Min: 1 / Mult: 1 | High Side | 1Channels | 6V | 0.19ohm | USP-B06 | 8Pins | Yes | 1Outputs | -40°C | 85°C | XC6193 Series | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ $0.556 ($0.61) | Total:$55.60 Min: 100 / Mult: 1 | High Side | 1Channels | 6V | 0.19ohm | USP-B06 | 8Pins | Yes | 1Outputs | -40°C | 85°C | XC6193 Series | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.210 ($1.33)10+ $0.771 ($0.85)100+ $0.630 ($0.69)500+ $0.604 ($0.66)1000+ $0.557 ($0.61)More Pricing... | Total:$1.21 Min: 1 / Mult: 1 | High Side | 1Channels | 6V | 0.19ohm | USP-B06 | 8Pins | Yes | 1Outputs | -40°C | 85°C | XC6193 Series | |||||