Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoSLG59H1405VCopy
Manufacturer Standard Lead Time14 weeks
Order Code
Re-Reel4222230RL
Cut Tape4222230
Your Part Number
2,617 total stock globally
Need more?
2,617 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.640 | $3.64 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.640 ($4.004) |
| 10+ | $2.490 ($2.739) |
| 50+ | $2.360 ($2.596) |
| 100+ | $2.220 ($2.442) |
| 250+ | $2.100 ($2.310) |
| 500+ | $2.040 ($2.244) |
| 1000+ | $1.970 ($2.167) |
| 2500+ | $1.890 ($2.079) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoSLG59H1405VCopy
Manufacturer Standard Lead Time14 weeks
Order Code
Re-Reel4222230RL
Cut Tape4222230
Technical Datasheet
Power Load Switch Type-
No. of Channels1Channels
Input Voltage13.2V
Current Limit1.25A
On State Resistance67mohm
IC Case / PackageFCQFN
No. of Pins12Pins
Thermal ProtectionYes
On / Enable Input Polarity-
No. of Outputs1Outputs
Operating Temperature Min-
Operating Temperature Max-
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Distribution Switch Case StyleFCQFN
Product Overview
SLG59H1405V is a dual input single output 12V power multiplexer. It is designed for 5V/12V manual switchover power MUX applications. The part comes with one 3A and one 1.25A rated load switches that are well suited for a variety of systems having multiple power sources. This device allows manually select and seamlessly transition between available inputs as well as provide different kind of protection features.
- Operating voltage range from (VIN1): 4V to 5.5V
- Operating voltage range from (VIN2): 4V to 13.2V
- Individual channel enable control, input under-voltage lockout, input over-voltage protection
- Channel 1 true reverse-current blocking, over-temperature protection
- Resistor-adjustable active current limit protection for each channel
- Internal short-circuit current limit, open drain fault FLAG output
- 2KV HBM and 1 kV CDM
- 8kV air discharge and 4kV contact discharge under IEC 61000-4-2
- Operating temperature is 20°C to 85°C, package style is FC-QFN 12L
Technical Specifications
Power Load Switch Type
-
Input Voltage
13.2V
On State Resistance
67mohm
No. of Pins
12Pins
On / Enable Input Polarity
-
Operating Temperature Min
-
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Distribution Switch Case Style
FCQFN
No. of Channels
1Channels
Current Limit
1.25A
IC Case / Package
FCQFN
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
-
Product Range
-
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001