Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.630 | $1.63 |
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.630 ($1.793) |
| 10+ | $1.580 ($1.738) |
| 50+ | $1.520 ($1.672) |
| 100+ | $1.460 ($1.606) |
| 250+ | $1.400 ($1.540) |
| 500+ | $1.340 ($1.474) |
| 1000+ | $1.280 ($1.408) |
| 2500+ | $1.220 ($1.342) |
Product Information
Product Overview
The STEF12PUR is an Integrated Electronic Fuse optimized for monitoring output current and input voltage. Connected in series to a 12V rail, it is capable of protecting the electronic circuitry on its output from overcurrent and overvoltage. The device has a controlled delay and turn-on time. When an overload condition occurs, the STEF12 limits the output current to a predefined safe value. If the anomalous overload condition persists it goes into an open state, disconnecting the load from the power supply. If a continuous short-circuit is present on the board, when power is re-applied the E-fuse initially limits the output current to a safe value and then again goes into an open state. The device is equipped with a thermal protection circuit. The intervention of the thermal protection is signaled to the board monitoring circuits through a signal on the Fault pin.
- Enable/fault functions
- Undervoltage lockout
- Short-circuit limit
- Overload current limit
- Controlled output voltage ramp
- Uses tiny capacitors
Applications
Power Management, Consumer Electronics, Communications & Networking, Computers & Computer Peripherals
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
1Channels
-
10Pins
Surface Mount
-40°C
-
-
-
DFN
MOSFET
Electronic Fuse
125°C
-
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate