Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $9.940 ($10.934) |
| 10+ | $8.940 ($9.834) |
| 96+ | $8.410 ($9.251) |
| 192+ | $8.250 ($9.075) |
| 288+ | $8.080 ($8.888) |
| 576+ | $7.910 ($8.701) |
Product Information
Product Overview
The MAX16955AUE/V+ is a 36V, 1MHz step-down controller with low operating current in 16 pin TSSOP package. The MAX16955 is a current-mode, synchronous PWM step-down controller consumes 50μA of quiescent current at no load. The switching frequency is adjustable from 220KHz to 1MHz by an external resistor and can be synchronized to an external clock up to 1.1MHz. The MAX16955 output voltage is pin programmable to be either 5V fixed or adjustable from 1V to 10V. The wide input voltage range, along with its ability to operate in dropout during undervoltage transient. The MAX16955 operates in fixed-frequency PWM mode and low quiescent current skip mode. It features an enable logic input, which is compatible up to 42V to disable the device and reduce its shutdown current to 10μA. Protection features include overcurrent limit, overvoltage, undervoltage and thermal shutdown with automatic recovery. The device also features a power good monitor to ease power-supply sequencing.
- Supply voltage range is 3.5V to 36V
- Automotive temperature range from -40°C to 125°C
- High duty cycle during undervoltage transients
- Adjustable (1V to 10V) output voltage with ±2% accuracy
- External frequency synchronization
- Enable input compatible from 3.3V logic level to 42V
- Lowest BOM count, current-mode control architecture
- Automotive AEC-Q100 grade 1 qualified
Applications
Power Management, Industrial, Automotive, Aerospace, Defence, Military
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Current Mode Control
36V
-
16Pins
Synchronous Buck (Step Down)
125°C
AEC-Q100
No SVHC (04-Feb-2026)
TSSOP
3.5V
1Outputs
TSSOP
1MHz
-40°C
-
MSL 1 - Unlimited
AEC-Q100
1 Output
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate