Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MONOLITHIC POWER SYSTEMS (MPS) |
|---|---|
| Manufacturer Part No | MP9361DJ-LF-PCopy |
| Manufacturer Standard Lead Time | 52 weeks |
| Order Code | Re-Reel3358168RL Cut Tape3358168 |
| Your Part Number | |
| Technical Datasheet |
3,266 total stock globally
Need more?
3,266 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.120 | $2.12 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.120 ($2.332) |
| 10+ | $1.410 ($1.551) |
| 50+ | $1.330 ($1.463) |
| 100+ | $1.250 ($1.375) |
| 250+ | $1.170 ($1.287) |
| 500+ | $1.170 ($1.287) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MONOLITHIC POWER SYSTEMS (MPS) |
|---|---|
| Manufacturer Part No | MP9361DJ-LF-PCopy |
| Manufacturer Standard Lead Time | 52 weeks |
| Order Code | Re-Reel3358168RL Cut Tape3358168 |
| Technical Datasheet | |
| IC Case / Package | TSOT-23 |
| No. of Pins | 6Pins |
| Output Current Max | 110mA |
| Fixed Output Voltage Nom | 5V |
| Adjustable Output Voltage Min | - |
| Adjustable Output Voltage Max | - |
| Input Voltage Min | 2.8V |
| Input Voltage Max | 5V |
| Topology | Boost (Step Up) |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| SVHC | No SVHC (19-Jan-2021) |
Product Overview
- High performance regulated charge pump converter in 6 pin TSOT-23 package
- Internal soft-start
- 2X charge pump
- Fixed 1.35MHz switching frequency
- Overcurrent protection and short circuit protection
- In-rush current limit
- No external inductor is required for simplicity and compactness
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
| IC Case / Package | TSOT-23 |
|---|---|
| Output Current Max | 110mA |
| Adjustable Output Voltage Min | - |
| Input Voltage Min | 2.8V |
| Topology | Boost (Step Up) |
| Operating Temperature Min | -40°C |
| Product Range | - |
| No. of Pins | 6Pins |
|---|---|
| Fixed Output Voltage Nom | 5V |
| Adjustable Output Voltage Max | - |
| Input Voltage Max | 5V |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (19-Jan-2021) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (19-Jan-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00001 |