Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.940 ($2.134) |
| 10+ | $1.250 ($1.375) |
| 100+ | $1.060 ($1.166) |
| 500+ | $1.010 ($1.111) |
| 1000+ | $0.979 ($1.0769) |
| 2500+ | $0.978 ($1.0758) |
| 5000+ | $0.856 ($0.9416) |
Product Information
Product Overview
The LM334DT is a 3-terminal adjustable Current Source characterized by an operating current range of 10000: 1 an excellent current regulation wide dynamic voltage range of 1 to 10V. The current is determined by an external resistor without requiring other external components. Reverse voltage of up to 20V will only draw a current of several microamperes. This enables the circuit to operate as a rectifier and as a source of current in AC applications. For the LM334, the voltage on the control pin is 64mV at +25°C and is directly proportional to the absolute temperature (°K). The simplest external resistor connection generates a current with approximately 0.33%/°C temperature dependence. Zero drift can be obtained by adding an additional resistor and a diode to the external circuit.
- Operates from 1 to 40V
- Programmable from 1µA to 10mA
- 0.02%/V current regulation
- ±3% Initial accuracy
Applications
Signal Processing
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Current Source
40V
10A
8 Pin
0°C to +70°C
-
No SVHC (25-Jun-2025)
-
30V
1V
-
SOIC
3%
-
-
SOIC
-
400mW
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate