-25°C Current Regulators:

2 Products Found

element14 offers an exclusive range of current regulators incorporating digital interfaces for programmable current settings and monitoring capabilities. These regulators are for smart lighting systems and precision power applications. Key features include high-accuracy current regulation, broad input voltage range compatibility, multiple protection mechanisms, low dropout voltage, and adjustable output current capabilities. 

A current regulator is a device that keeps the current being supplied constant, irrespective of variations in load resistance or input voltage.  Modern current regulators integrate protection features such as thermal shutdown, short-circuit protection, and overvoltage safeguards.

Applications span diverse sectors, from automotive LED drivers to industrial process control systems. LED lighting maintains consistent brightness and extends component life. Battery charging applications ensure optimal charging profiles and protect against overcharging. The latest generation offers enhanced efficiency and smaller footprints, enabling more compact and energy-efficient designs while maintaining superior performance and reliability.

Show More
View
Buyer
Engineer
Manufacturer
IC Output Type
IC Type
Supply Voltage Min
Sensing Accuracy Range
Sensing Temperature Min
Supply Voltage Max
Measured Temperature Min
Measured Temperature Max
Sensing Temperature Max
Sensor Case Style
Sensor Case / Package
No. of Pins
IC Case / Package
Initial Accuracy
Operating Temperature Range
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1467822

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.670
($2.94)
10+
$1.790
($1.97)
50+
$1.690
($1.86)
100+
$1.590
($1.75)
250+
$1.490
($1.64)
More Pricing...
Total:$2.67
Min: 1 / Mult: 1
Current
Current Source
1V
± 3%
-25°C
40V
-25°C
100°C
100°C
SOIC
SOIC
8Pins
SOIC
8 Pin
3%
-25°C to +100°C
100°C
1467822RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$1.590
($1.75)
250+
$1.490
($1.64)
500+
$1.430
($1.57)
1000+
$1.390
($1.53)
2500+
$1.230
($1.35)
Total:$159.00
Min: 100 / Mult: 1
Current
Current Source
1V
± 3%
-25°C
40V
-25°C
100°C
100°C
SOIC
SOIC
8Pins
SOIC
8 Pin
3%
-25°C to +100°C
100°C
1-2 of 2 items
of 1 page(s)

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM
Trade Account