Print Page
ISL94208IRZ-T7A
Battery Protector, Over Current, 6-Cell Li-Ion, 8 V to 26.4 V Supply, -40 °C to 85 °C, QFN-32
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 250+ | $6.510 ($7.161) |
| 750+ | $6.390 ($7.029) |
Price for:Each (Supplied on Full Reel)
Minimum: 250
Multiple: 250
$1,627.50 ($1,790.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL94208IRZ-T7ACopy
Order Code3534545
Technical Datasheet
Battery TypeLi-Ion
Battery ProtectionOver Current
No. of Cells6Cells
Shutdown Current1µA
IC Case / PackageQFN
No. of Pins32Pins
Supply Voltage Min8V
Supply Voltage Max26.4V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Product Range-
MSLMSL 3 - 168 hours
SVHCNo SVHC (25-Jun-2025)
Product Overview
- 4- to 6-cell li-ion battery Management IC in 32 pin QFN package
- Features an analogue front end with overcurrent protection for multi-cell Li-ion battery packs
- Software selectable overcurrent protection levels and variable protect detection times
- Automatic FET turn-off and cell balance disable on reaching external internal temperature limit
- Automatic cell balance turn off on IC over-temperature
- Integrated charge/discharge FET drive circuitry
- Internal cell balancing FETs handle up to 200mA of balancing current for each cell
- Sleep operation with negative or positive edge wake-up
- Less than 10µA sleep mode
Technical Specifications
Battery Type
Li-Ion
No. of Cells
6Cells
IC Case / Package
QFN
Supply Voltage Min
8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 3 - 168 hours
Battery Protection
Over Current
Shutdown Current
1µA
No. of Pins
32Pins
Supply Voltage Max
26.4V
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001