28 Product Results Found for "industrial"
Find a huge range of More - Integrated Circuits at element14 Australia. We stock a large selection of More - Integrated Circuits, including new and most popular products from the world's top manufacturers including: Microchip, NXP, Infineon, Integrated Silicon Solution / Issi & Amic
View
Buyer
Engineer
Manufacturer
PCI IC Type
SRAM Type
UART IC Type
IC Type
Flash Memory Type
CAN Interface IC Type
Memory Type
Bridge Type
IC Function
Memory Density
Device Core
Interface Applications
PCI Express Base Spec
IC Interface Type
No. of Bits
Memory Configuration
Data Rate Max
No. of Channels
Communication Mode
IC Package Type
Interface Case Style
Program Memory Size
Operating Frequency Max
IC Case / Package
Supply Voltage Min
Interfaces
No. of Pins
Data Rate
Supply Voltage Max
No. of Receivers
Input Level
No. of I/O's
No. of Drivers
Access Time
Supply Voltage Nom
Output Level
Isolation IC Type
RAM Memory Size
Operating Temperature Min
No. of Nodes
Isolation Type
ADC Channels
IC Mounting
Operating Temperature Max
Isolation Voltage
ESD Protection
ADC Resolution
Fail Safe
MCU Family
MCU Series
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $2.350 ($2.58)25+ $1.760 ($1.94)100+ $1.730 ($1.90) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 8bit | - | - | - | - | - | - | - | - | - | SSOP | 1.8V | Serial, SPI | 20Pins | - | 5.5V | - | - | 16I/O's | - | - | - | - | - | - | -40°C | - | - | - | - | 125°C | - | - | - | - | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.040 ($4.44)25+ $3.380 ($3.72)100+ $3.080 ($3.39)2500+ $3.020 ($3.32) | - | - | - | - | - | CAN Controller, SPI | - | - | - | - | - | - | - | - | - | - | - | 1Mbps | 1Channels | - | - | - | - | - | TSSOP | 2.7V | - | 20Pins | - | 5.5V | 2Receivers | - | - | 3Drivers | - | - | - | - | - | -40°C | - | - | - | - | 85°C | - | - | - | - | - | - | - | ||||||
Each | 1+ $5.480 ($6.03)25+ $4.570 ($5.03)100+ $4.150 ($4.56) | - | - | - | - | - | - | - | USB to I2C, SMBUS, UART | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | DIP | 3V | - | 14Pins | - | 5.5V | - | - | - | - | - | - | - | - | - | -40°C | - | - | - | - | 85°C | - | - | - | - | - | - | - | ||||||
Each | 1+ $2.340 ($2.57)25+ $1.780 ($1.96)100+ $1.750 ($1.92) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 8bit | - | - | - | - | - | - | - | - | - | SSOP | 1.8V | I2C | 20Pins | - | 5.5V | - | - | 9I/O's | - | - | - | - | - | - | -40°C | - | - | - | - | 125°C | - | - | - | - | - | - | - | ||||||
3124747 RoHS | Each | 1+ $4.020 ($4.42)10+ $2.730 ($3.00)50+ $2.590 ($2.85)100+ $2.450 ($2.70)250+ $2.410 ($2.65)More Pricing... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 8bit | - | - | - | - | - | - | - | - | - | DIP | 2.5V | I2C | 16Pins | - | 6V | - | - | 8I/O's | - | - | - | - | - | - | -40°C | - | - | - | - | 85°C | - | - | - | - | - | - | - | |||||
3009474 RoHS | TEXAS INSTRUMENTS | Each (Supplied on Cut Tape) Cut Tape | 1+ $6.090 ($6.70)10+ $4.630 ($5.09)25+ $4.250 ($4.68)50+ $4.050 ($4.46)100+ $3.840 ($4.22)More Pricing... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 2Channels | - | - | - | - | - | SOIC | 3V | - | 8Pins | 1Mbps | 5.5V | - | TTL | - | - | - | - | CMOS | Digital Isolator | - | -40°C | - | Capacitive | - | - | 125°C | 2.5kV | - | - | - | - | - | - | ||||
Each | 1+ $8.870 ($9.76)10+ $7.590 ($8.35)25+ $7.360 ($8.10)50+ $7.320 ($8.05)100+ $7.270 ($8.00)More Pricing... | - | - | - | - | - | - | - | - | - | 64Kbit | - | - | - | - | - | 8K x 8bit | - | - | - | - | - | - | - | - | DIP | 4.5V | - | 28Pins | - | 5.5V | - | - | - | - | - | 5V | - | - | - | 0°C | - | - | - | Through Hole | 70°C | - | - | - | - | - | - | - | ||||||
INTEGRATED SILICON SOLUTION / ISSI | Each | 1+ $45.450 ($50.00) | - | Asynchronous SRAM | - | - | - | - | - | - | - | 8Mbit | - | - | - | - | - | 512K x 16bit | - | - | - | - | - | - | - | - | TSOP-II | 2.4V | - | 44Pins | - | 3.6V | - | - | - | - | - | 3.3V | - | - | - | -40°C | - | - | - | Surface Mount | 85°C | - | - | - | - | - | - | - | |||||
INTEGRATED SILICON SOLUTION / ISSI | Each | 1+ $8.360 ($9.20) | - | Asynchronous SRAM | - | - | - | - | - | - | - | 4Mbit | - | - | - | - | - | 512K x 8bit | - | - | - | - | - | - | - | - | TSOP-I | 2.5V | - | 32Pins | - | 3.6V | - | - | - | - | - | 3.3V | - | - | - | -40°C | - | - | - | Surface Mount | 85°C | - | - | - | - | - | - | - | |||||
Each | 1+ $15.880 ($17.47)25+ $14.550 ($16.00)100+ $13.180 ($14.50) | - | - | - | - | - | - | - | - | - | - | 8051 | - | - | - | - | - | - | - | - | - | - | - | 32KB | 40MHz | LCC | 3V | UART | 44Pins | - | 5.5V | - | - | 34I/O's | - | - | - | - | - | 1KB | -40°C | - | - | 8Channels | Surface Mount | 85°C | - | - | 10Bit | - | 8051 | AT89C51 | 8051 Family AT89C51 Series Microcontrollers | ||||||
Each | 1+ $46.390 ($51.03) | - | Asynchronous SRAM | - | - | - | - | - | - | - | 8Mbit | - | - | - | - | - | 1M x 8bit | - | - | - | - | - | - | - | - | TSOP-II | 2.4V | - | 44Pins | - | 3.6V | - | - | - | - | - | 3.3V | - | - | - | -40°C | - | - | - | Surface Mount | 85°C | - | - | - | - | - | - | - | ||||||
Each | 1+ $2.380 ($2.62)10+ $1.730 ($1.90)50+ $1.430 ($1.57)100+ $1.360 ($1.50)250+ $1.340 ($1.47)More Pricing... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 8bit | - | - | - | - | - | - | - | - | - | TSSOP | 2.3V | I2C, SMBus | 16Pins | - | 5.5V | - | - | 8I/O's | - | - | - | - | - | - | -40°C | - | - | - | - | 85°C | - | - | - | - | - | - | - | ||||||
Each | 1+ $1.970 ($2.17) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 8bit | - | - | - | - | - | - | - | - | - | SSOP | 1.8V | Serial, SPI | 20Pins | - | 5.5V | - | - | 16I/O's | - | - | - | - | - | - | -40°C | - | - | - | - | 125°C | - | - | - | - | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.570 ($2.83)10+ $1.890 ($2.08)50+ $1.710 ($1.88)100+ $1.520 ($1.67)250+ $1.430 ($1.57)More Pricing... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 16bit | - | - | - | - | - | - | - | - | - | TSSOP | 1.65V | I2C, SMBus | 24Pins | - | 5.5V | - | - | 16I/O's | - | - | - | - | - | - | -40°C | - | - | - | - | 85°C | - | - | - | - | - | - | - | ||||||
Each | 1+ $6.750 ($7.42)10+ $5.130 ($5.64)25+ $4.850 ($5.34) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1Channels | - | - | - | - | - | DIP | 3V | - | 8Pins | 110Mbps | 5.5V | - | CMOS | - | - | - | - | CMOS | Digital Isolator | - | -40°C | - | - | - | - | 100°C | 2500V | - | - | - | - | - | - | ||||||
Each | 1+ $4.770 ($5.25)10+ $4.090 ($4.50)25+ $3.960 ($4.36)50+ $3.940 ($4.33)100+ $3.910 ($4.30)More Pricing... | - | - | - | - | - | - | - | - | - | 64Kbit | - | - | - | - | - | 8K x 8bit | - | - | - | - | - | - | - | - | SOIC | 4.5V | - | 28Pins | - | 5.5V | - | - | - | - | - | 5V | - | - | - | 0°C | - | - | - | Surface Mount | 70°C | - | - | - | - | - | - | - | ||||||
Each | 1+ $24.720 ($27.19)10+ $22.930 ($25.22)25+ $22.140 ($24.35)50+ $21.550 ($23.70)100+ $20.770 ($22.85)More Pricing... | - | - | - | - | Parallel NOR | - | - | - | - | 512Mbit | - | - | - | - | - | 32M x 16bit | - | - | - | - | - | - | - | - | TSOP | 2.7V | Parallel | 56Pins | - | 3.6V | - | - | - | - | 100ns | - | - | - | - | -40°C | - | - | - | Surface Mount | 85°C | - | - | - | - | - | - | 3V Parallel NOR Flash Memories | ||||||
2768031 RoHS | Each | 1+ $72.800 ($80.08)5+ $70.160 ($77.18)10+ $67.520 ($74.27)25+ $64.640 ($71.10)50+ $46.530 ($51.18) | - | - | - | - | Parallel NOR | - | - | - | - | 2Gbit | - | - | - | - | - | 256M x 8bit / 128M x 16bit | - | - | - | - | - | - | - | - | FBGA | 2.7V | CFI, Parallel | 64Pins | - | 3.6V | - | - | - | - | 110ns | 3V | - | - | - | -40°C | - | - | - | Surface Mount | 85°C | - | - | - | - | - | - | 3V Parallel NOR Flash Memories | |||||
Each | 1+ $78.310 ($86.14)5+ $70.310 ($77.34)10+ $61.190 ($67.31)25+ $56.270 ($61.90)50+ $53.680 ($59.05) | I/O Accelerator | - | - | - | - | - | - | - | - | - | - | - | PCI 1.0, PCI 1.1, PCI 2.2 | - | - | - | - | - | - | - | - | - | - | - | QFP | 3.3V | - | 176Pins | - | 5V | - | - | - | - | - | - | - | - | - | -40°C | - | - | - | - | 85°C | - | - | - | - | - | - | - | ||||||
Each | 1+ $8.350 ($9.18)10+ $6.210 ($6.83)25+ $5.660 ($6.23)50+ $5.240 ($5.76)100+ $5.000 ($5.50)More Pricing... | - | - | - | - | - | - | - | - | - | - | - | Advanced TCA Radial IPMB Architecture, Drive I2C Bus Signals over Long Cables | - | I2C, SMBus | - | - | - | - | - | - | - | SOIC | - | - | - | 4.5V | - | 8Pins | - | 12V | - | - | - | - | - | - | - | - | - | -40°C | - | - | - | - | 85°C | - | - | - | - | - | - | - | ||||||
Each | 1+ $15.610 ($17.17)10+ $12.000 ($13.20)25+ $11.120 ($12.23)50+ $10.640 ($11.70)100+ $10.190 ($11.21)More Pricing... | - | - | - | - | - | - | - | - | - | - | HCS08 | - | - | - | - | - | - | - | - | - | - | - | - | - | LQFP | 2.7V | I2C, SCI, SPI | 44Pins | - | 5.5V | - | - | 34I/O's | - | - | - | - | - | - | -40°C | - | - | 8Channels | Surface Mount | 85°C | - | - | 10Bit | - | S08 | S08AC | S08 Family S08AC Series Microcontrollers | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.520 ($3.87)10+ $2.720 ($2.99)50+ $2.580 ($2.84)100+ $2.460 ($2.71)250+ $2.340 ($2.57)More Pricing... | - | - | - | - | - | - | - | - | Driver | - | - | - | - | - | - | - | - | - | - | - | NSOIC | - | - | - | - | 12V | - | 14Pins | - | 18V | - | - | - | - | - | - | - | - | - | -40°C | - | - | - | - | 150°C | - | - | - | - | - | - | - | ||||||
MAXIM INTEGRATED / ANALOG DEVICES | Each | 1+ $6.670 ($7.34)10+ $5.160 ($5.68)25+ $4.690 ($5.16)100+ $4.390 ($4.83)250+ $4.220 ($4.64)More Pricing... | - | - | - | RS422 / RS485 Transceiver | - | - | - | - | - | - | - | - | - | - | - | - | 1 | 250Kbps | - | Full Duplex | - | - | - | - | DIP | 4.75V | - | 8Pins | - | 5.25V | 1Receivers | - | - | - | - | - | - | - | - | 0°C | 32 | - | - | - | 70°C | - | ±15 kV (HBM) | - | Open | - | - | - | |||||
Each | 1+ $8.900 ($9.79)10+ $6.840 ($7.52)25+ $6.340 ($6.97)50+ $6.070 ($6.68)100+ $5.810 ($6.39)More Pricing... | - | - | - | - | - | - | - | - | - | - | HCS08 | - | - | - | - | - | - | - | - | - | - | - | - | - | TSSOP | 2.7V | I2C, SCI, SPI | 16Pins | - | 5.5V | - | - | 13I/O's | - | - | - | - | - | 512Byte | -40°C | - | - | 8Channels | Surface Mount | 85°C | - | - | 10Bit | - | S08 | S08SH | S08 Family S08SH Series Microcontrollers | ||||||
MAXIM INTEGRATED / ANALOG DEVICES | Each | 1+ $7.950 ($8.74)10+ $6.080 ($6.69)25+ $5.600 ($6.16)100+ $5.070 ($5.58)250+ $4.780 ($5.26)More Pricing... | - | - | - | RS422 / RS485 Transceiver | - | - | - | - | - | - | - | - | - | - | - | - | 1 | 250Kbps | - | Full Duplex | - | - | - | - | SOIC | 4.75V | - | 8Pins | - | 5.25V | 1Receivers | - | - | - | - | - | - | - | - | 0°C | 32 | - | - | - | 70°C | - | ±15 kV (HBM) | - | Open | - | - | - | |||||