5 Product Results Found for "design"
View
Buyer
Engineer
Manufacturer
SRAM Type
Device Type
Memory Density
Device Core
No. of CPU Cores
Supported Standards
Memory Configuration
Operating Frequency Max
IC Case / Package
Supply Voltage Min
No. of Pins
Interfaces
Supply Voltage Max
Data Bus Width
No. of I/O's
Supply Voltage Nom
RAM Memory Size
Operating Temperature Min
Operating Temperature Max
IC Mounting
MPU Series
MPU Family
MCU Family
MCU Series
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $7.010 ($7.71)25+ $6.910 ($7.60)100+ $6.660 ($7.33)160+ $6.530 ($7.18) | Total:$7.01 Min: 1 / Mult: 1 | - | Ethernet PHY Transceiver | - | - | - | IEEE 802.3, IEEE 802.3u | - | - | TQFP | 2.97V | 64Pins | - | 3.63V | - | - | - | - | 0°C | 70°C | Surface Mount | - | - | - | - | - | |||||
Each | 1+ $28.900 ($31.79)25+ $21.910 ($24.10)100+ $21.480 ($23.63) | Total:$28.90 Min: 1 / Mult: 1 | - | Ethernet Controller | - | - | - | IEEE 802.3, IEEE 802.3u | - | - | TQFP | 2.97V | 100Pins | - | 3.63V | - | - | - | - | -40°C | 85°C | Surface Mount | - | - | - | - | - | |||||
Each | 1+ $13.310 ($14.64)25+ $10.960 ($12.06)100+ $10.750 ($11.82) | Total:$13.31 Min: 1 / Mult: 1 | - | - | - | ARM7TDMI | - | - | - | 33MHz | LQFP | 1.8V | 100Pins | EBI, EMI, UART, USART | 3.6V | 32 bit | 32I/O's | - | 8KB | -40°C | 85°C | Surface Mount | - | - | AT91 | AT91M | AT91 Family AT91M Series Microcontrollers | |||||
Each | 1+ $4.000 ($4.40)10+ $3.780 ($4.16)25+ $3.680 ($4.05)50+ $3.640 ($4.00)100+ $3.590 ($3.95)More Pricing... | Total:$4.00 Min: 1 / Mult: 1 | Asynchronous SRAM, LPSRAM | - | 256Kbit | - | - | - | 32K x 8bit | - | DIP | 2.7V | 28Pins | - | 5.5V | - | - | 3.3V | - | -40°C | 85°C | Through Hole | - | - | - | - | - | |||||
Each | 1+ $85.660 ($94.23) | Total:$85.66 Min: 1 / Mult: 1 | - | - | - | - | 1Cores | - | - | 1.66GHz | BGA | - | 559Pins | - | - | 64 bit | - | - | - | 0°C | 100°C | Surface Mount | D400 | Atom | - | - | - | |||||