2Gbit More - Integrated Circuits:
5 Products FoundView
Buyer
Engineer
Manufacturer
DRAM Type
Flash Memory Type
Memory Density
Memory Configuration
IC Case / Package
Supply Voltage Min
Interfaces
No. of Pins
Supply Voltage Max
Clock Frequency Max
Access Time
Supply Voltage Nom
Operating Temperature Min
Operating Temperature Max
IC Mounting
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $33.740 ($37.11) | DDR3L | - | 2Gbit | 128M x 16bit | FBGA | - | - | 96Pins | - | 800MHz | - | 1.35V | -40°C | 125°C | Surface Mount | - | ||||||
2768031 RoHS | Each | 1+ $72.800 ($80.08)5+ $70.160 ($77.18)10+ $67.520 ($74.27)25+ $64.640 ($71.10)50+ $46.530 ($51.18) | - | Parallel NOR | 2Gbit | 256M x 8bit / 128M x 16bit | FBGA | 2.7V | CFI, Parallel | 64Pins | 3.6V | - | 110ns | 3V | -40°C | 85°C | Surface Mount | 3V Parallel NOR Flash Memories | |||||
Each | 1+ $36.580 ($40.24) | DDR3 | - | 2Gbit | 128M x 16bit | BGA | - | - | 96Pins | - | 800MHz | - | 1.5V | -40°C | 95°C | Surface Mount | IS43TR | ||||||
Each | 1+ $32.890 ($36.18) | DDR3 | - | 2Gbit | 128M x 16bit | FBGA | - | - | 96Pins | - | 1.066GHz | - | 1.5V | 0°C | 95°C | Surface Mount | - | ||||||
Each | 1+ $35.670 ($39.24) | - | SLC NAND | 2Gbit | 128M x 16bit | TSOP-I | 2.7V | Parallel | 48Pins | 3.6V | 50MHz | 16ns | 3.3V | -40°C | 85°C | Surface Mount | 2.7V-3.6V SLC NAND Flash Memories | ||||||