ARM Cortex-M7 More - Integrated Circuits :
2 Products FoundFind a huge range of ARM Cortex-M7 More - Integrated Circuits at element14 Australia. We stock a wide range of More - Integrated Circuits, such as PIC16, HCS08, PIC12 & HC08 More - Integrated Circuits from the worlds top manufacturers including: Stmicroelectronics
View
Buyer
Engineer
Manufacturer
Device Core
Program Memory Size
Operating Frequency Max
IC Case / Package
Supply Voltage Min
Interfaces
No. of Pins
Supply Voltage Max
Data Bus Width
No. of I/O's
RAM Memory Size
Operating Temperature Min
ADC Channels
Operating Temperature Max
IC Mounting
ADC Resolution
MCU Family
MCU Series
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $31.120 ($34.23)10+ $25.140 ($27.65)25+ $24.110 ($26.52)50+ $22.670 ($24.94)100+ $21.230 ($23.35) | ARM Cortex-M7 | 2MB | 400MHz | TFBGA | 1.62V | CAN, I2C, I2S, SPI, UART, USART, USB | 265Pins | 3.6V | 32 bit | 168I/O's | 1MB | -40°C | 36Channels | 85°C | Surface Mount | 16Bit | STM32 | STM32H7 | STM32 Family STM32H7 Series Microcontrollers | ||||||
Each | 1+ $23.940 ($26.33)10+ $18.930 ($20.82)25+ $17.700 ($19.47)50+ $17.010 ($18.71)100+ $16.320 ($17.95)More Pricing... | ARM Cortex-M7 | 512KB | 216MHz | UFBGA | 1.7V | CAN, I2C, I2S, SPI, UART, USART, USB | 176Pins | 3.6V | 32 bit | 140I/O's | 256KB | -40°C | 24Channels | 85°C | Surface Mount | 12Bit | STM32 | STM32F7 | STM32 Family STM32F7 Series Microcontrollers | ||||||