11 Product Results Found for "STMICROELECTRONICS"
View
Buyer
Engineer
Manufacturer
IC Output Type
Memory Density
Gate Driver Type
Sensing Distance
Device Core
Interface Applications
IC Interface Type
Memory Configuration
Driver Configuration
Sensor Case Style
No. of Channels
Power Switch Type
Interface Case Style
Program Memory Size
Operating Frequency Max
IC Case / Package
Supply Voltage Min
Interfaces
No. of Pins
Supply Voltage Max
Data Bus Width
No. of I/O's
Input Type
RAM Memory Size
Source Current
Operating Temperature Min
Sink Current
ADC Channels
IC Mounting
Operating Temperature Max
ADC Resolution
Qualification
Input Delay
Output Delay
MCU Family
MCU Series
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $49.320 ($54.25)5+ $45.260 ($49.79)10+ $41.200 ($45.32)25+ $36.650 ($40.32)50+ $35.580 ($39.14) | - | - | - | - | - | SERCOS Interface Communication Systems | Serial | - | - | - | - | - | QFP | - | - | - | 4.75V | - | 100Pins | 5.25V | - | - | - | - | - | -40°C | - | - | - | 85°C | - | - | - | - | - | - | - | ||||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.650 ($2.92)10+ $1.780 ($1.96)50+ $1.680 ($1.85)100+ $1.580 ($1.74)250+ $1.480 ($1.63)More Pricing... | - | - | - | - | - | - | - | - | High Side | - | 1Channels | MOSFET | - | - | - | PowerSSO | 4V | - | 16Pins | 28V | - | - | Non-Inverting | - | 3.5mA | -40°C | - | - | Surface Mount | 150°C | - | AEC-Q100 | 28µs | 20µs | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $6.590 ($7.25)10+ $6.130 ($6.74)25+ $5.560 ($6.12)50+ $5.170 ($5.69)100+ $4.800 ($5.28)More Pricing... | Digital | - | - | 6000mm | - | - | - | - | - | LGA | - | - | - | - | - | - | 2.6V | - | 12Pins | 3.5V | - | - | - | - | - | -30°C | - | - | - | 85°C | - | - | - | - | - | - | VL53L4CX Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.360 ($4.80)10+ $4.200 ($4.62)25+ $3.980 ($4.38)50+ $3.830 ($4.21)100+ $3.690 ($4.06)More Pricing... | Digital | - | - | 620mm | - | - | - | - | - | SMD | - | - | - | - | - | - | 2.6V | - | 12Pins | 3V | - | - | - | - | - | -20°C | - | - | - | 70°C | - | - | - | - | - | - | - | ||||||
Each | 1+ $31.120 ($34.23)10+ $25.140 ($27.65)25+ $24.110 ($26.52)50+ $22.670 ($24.94)100+ $21.230 ($23.35) | - | - | - | - | ARM Cortex-M7 | - | - | - | - | - | - | - | - | 2MB | 400MHz | TFBGA | 1.62V | CAN, I2C, I2S, SPI, UART, USART, USB | 265Pins | 3.6V | 32 bit | 168I/O's | - | 1MB | - | -40°C | - | 36Channels | Surface Mount | 85°C | 16Bit | - | - | - | STM32 | STM32H7 | STM32 Family STM32H7 Series Microcontrollers | ||||||
Each | 1+ $23.160 ($25.48)10+ $18.590 ($20.45)25+ $17.350 ($19.08)50+ $16.690 ($18.36)100+ $16.020 ($17.62)More Pricing... | - | - | - | - | ARM Cortex-M7 | - | - | - | - | - | - | - | - | 512KB | 216MHz | UFBGA | 1.7V | CAN, I2C, I2S, SPI, UART, USART, USB | 176Pins | 3.6V | 32 bit | 140I/O's | - | 256KB | - | -40°C | - | 24Channels | Surface Mount | 85°C | 12Bit | - | - | - | STM32 | STM32F7 | STM32 Family STM32F7 Series Microcontrollers | ||||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $4.710 ($5.18)10+ $3.230 ($3.55)50+ $3.070 ($3.38)100+ $2.910 ($3.20)250+ $2.750 ($3.02)More Pricing... | - | - | Isolated | - | - | - | - | - | Half Bridge | - | 1Channels | MOSFET | - | - | - | SOIC | 3.1V | - | 8Pins | 5.5V | - | - | CMOS, TTL | - | 2A | -40°C | 3A | - | Surface Mount | 125°C | - | - | 45ns | 45ns | - | - | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 12500+ $0.292 ($0.32) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ $24.160 ($26.58)10+ $19.210 ($21.13)25+ $18.060 ($19.87)50+ $17.420 ($19.16)100+ $16.780 ($18.46)More Pricing... | - | - | - | - | ARM Cortex-M4 | - | - | - | - | - | - | - | - | - | - | UFBGA | 1.8V | CAN, I2C, SPI, UART, USART, USB | 176Pins | 3.6V | 32 bit | - | - | - | - | -40°C | - | - | Surface Mount | 85°C | 12Bit | - | - | - | STM32 | STM32F4 | STM32 Family STM32F4 Series Microcontrollers | ||||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1000+ $0.816 ($0.90) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
597491 | STMICROELECTRONICS | Each | Pricing is unavailable. Please contact customer services. | - | 4Mbit | - | - | - | - | - | 256K x 16bit | - | - | - | - | - | - | - | DIP | 4.5V | - | 40Pins | 5V | - | - | - | - | - | 0°C | - | - | Through Hole | 70°C | - | - | - | - | - | - | - | ||||