13 Product Results Found for "ST"
View
Buyer
Engineer
Manufacturer
Flash Memory Type
UART IC Type
CAN Interface IC Type
Memory Density
No. of TX Buffers
Device Core
Gate Driver Type
IC Interface Type
Driver Configuration
No. of RX Buffers
Data Rate Max
No. of Channels
Power Switch Type
Interface Case Style
Program Memory Size
Operating Frequency Max
IC Case / Package
Supply Voltage Min
No. of Pins
Interfaces
No. of Receivers
Supply Voltage Max
Clock Frequency Max
Data Bus Width
No. of Drivers
No. of I/O's
Input Type
RAM Memory Size
Source Current
Operating Temperature Min
Sink Current
ADC Channels
IC Mounting
Operating Temperature Max
ADC Resolution
Qualification
Input Delay
Output Delay
MCU Family
MCU Series
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.370 ($4.81)25+ $3.650 ($4.01)100+ $3.320 ($3.65)2500+ $3.260 ($3.59) | Total:$4.37 Min: 1 / Mult: 1 | - | - | CAN Controller, SPI | - | - | - | - | - | - | - | 1Mbps | 1Channels | - | - | - | - | TSSOP | 2.7V | 20Pins | - | 2Receivers | 5.5V | - | - | 3Drivers | - | - | - | - | -40°C | - | - | - | 85°C | - | - | - | - | - | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ $3.320 ($3.65)2500+ $3.260 ($3.59) | Total:$332.00 Min: 100 / Mult: 1 | - | - | CAN Controller, SPI | - | 3 | - | - | CAN, SPI | - | 2 | 1Mbps | 1Channels | - | TSSOP | - | - | TSSOP | 2.7V | 20Pins | - | 2Receivers | 5.5V | - | - | 3Drivers | - | - | - | - | -40°C | - | - | - | 85°C | - | - | - | - | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.940 ($4.33) | Total:$3.94 Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 20Pins | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ $30.700 ($33.77)10+ $24.430 ($26.87)25+ $22.870 ($25.16)50+ $22.130 ($24.34)100+ $21.380 ($23.52) | Total:$30.70 Min: 1 / Mult: 1 | - | - | - | - | - | ARM Cortex-M7 | - | - | - | - | - | - | - | - | 2MB | 400MHz | TFBGA | 1.62V | 265Pins | CAN, I2C, I2S, SPI, UART, USART, USB | - | 3.6V | - | 32 bit | - | 168I/O's | - | 1MB | - | -40°C | - | 36Channels | Surface Mount | 85°C | 16Bit | - | - | - | STM32 | STM32H7 | STM32 Family STM32H7 Series Microcontrollers | |||||
Each | 1+ $25.040 ($27.54)10+ $20.100 ($22.11)25+ $18.770 ($20.65)50+ $18.040 ($19.84)100+ $17.310 ($19.04)More Pricing... | Total:$25.04 Min: 1 / Mult: 1 | - | - | - | - | - | ARM Cortex-M7 | - | - | - | - | - | - | - | - | 512KB | 216MHz | UFBGA | 1.7V | 176Pins | CAN, I2C, I2S, SPI, UART, USART, USB | - | 3.6V | - | 32 bit | - | 140I/O's | - | 256KB | - | -40°C | - | 24Channels | Surface Mount | 85°C | 12Bit | - | - | - | STM32 | STM32F7 | STM32 Family STM32F7 Series Microcontrollers | |||||
Each | 1+ $114.580 ($126.04) | Total:$114.58 Min: 1 / Mult: 1 | pSLC NAND | - | - | 4GB | - | - | - | - | - | - | - | - | - | - | - | - | BGA | 2.7V | 153Pins | - | - | 3.6V | 200MHz | - | - | - | - | - | - | -40°C | - | - | Surface Mount | 85°C | - | - | - | - | - | - | EM-26 | |||||
Each | 1+ $82.620 ($90.88) | Total:$82.62 Min: 1 / Mult: 1 | MLC NAND | - | - | 8GB | - | - | - | - | - | - | - | - | - | - | - | - | BGA | 2.7V | 153Pins | - | - | 3.6V | 200MHz | - | - | - | - | - | - | -40°C | - | - | Surface Mount | 85°C | - | - | - | - | - | - | EM-20 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.630 ($3.99)25+ $3.560 ($3.92)100+ $3.490 ($3.84)2500+ $3.420 ($3.76) | Total:$3.63 Min: 1 / Mult: 1 | - | - | - | - | - | PIC16 | - | - | - | - | - | - | - | - | 3.5KB | 20MHz | TSSOP | 2V | 14Pins | Serial | - | 5.5V | - | - | - | 12I/O's | - | 128Byte | - | -40°C | - | 8Channels | Surface Mount | 85°C | 10Bit | AEC-Q100 | - | - | PIC16 | PIC16F6xx | PIC16 Family PIC16F6XX Series Microcontrollers | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ $3.490 ($3.84)2500+ $3.420 ($3.76) | Total:$349.00 Min: 100 / Mult: 1 | - | - | - | - | - | PIC16 | - | - | - | - | - | - | - | - | 3.5KB | 20MHz | TSSOP | 2V | 14Pins | Serial | - | 5.5V | - | - | - | 12I/O's | - | 128Byte | - | -40°C | - | 8Channels | Surface Mount | 85°C | 10Bit | AEC-Q100 | - | - | PIC16 | PIC16F6xx | PIC16 Family PIC16F6XX Series Microcontrollers | |||||
Each | 1+ $26.120 ($28.73)10+ $20.690 ($22.76)25+ $19.330 ($21.26)50+ $18.390 ($20.23)100+ $17.450 ($19.20)More Pricing... | Total:$26.12 Min: 1 / Mult: 1 | - | Serial UART | - | - | - | - | - | - | - | - | - | 4Channels | - | - | - | - | LQFP | 2.97V | 64Pins | - | - | 5.5V | - | - | - | - | - | - | - | -40°C | - | - | - | 85°C | - | - | - | - | - | - | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $5.080 ($5.59)10+ $3.490 ($3.84)50+ $3.320 ($3.65)100+ $3.140 ($3.45)250+ $2.970 ($3.27)More Pricing... | Total:$5.08 Min: 1 / Mult: 1 | - | - | - | - | - | - | Isolated | - | Half Bridge | - | - | 1Channels | MOSFET | - | - | - | SOIC | 3.1V | 8Pins | - | - | 5.5V | - | - | - | - | CMOS, TTL | - | 2A | -40°C | 3A | - | Surface Mount | 125°C | - | - | 45ns | 45ns | - | - | - | ||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ $3.140 ($3.45)250+ $2.970 ($3.27)500+ $2.880 ($3.17)1000+ $2.850 ($3.14)2500+ $2.690 ($2.96) | Total:$314.00 Min: 100 / Mult: 1 | - | - | - | - | - | - | Isolated | - | Half Bridge | - | - | 1Channels | MOSFET | - | - | - | SOIC | 3.1V | 8Pins | - | - | 5.5V | - | - | - | - | CMOS, TTL | - | 2A | -40°C | 3A | - | Surface Mount | 125°C | - | - | 45ns | 45ns | - | - | - | ||||
Each | 1+ $25.250 ($27.78)10+ $19.920 ($21.91)25+ $18.660 ($20.53)50+ $18.000 ($19.80)100+ $17.340 ($19.07)More Pricing... | Total:$25.25 Min: 1 / Mult: 1 | - | - | - | - | - | ARM Cortex-M4 | - | - | - | - | - | - | - | - | - | - | UFBGA | 1.8V | 176Pins | CAN, I2C, SPI, UART, USART, USB | - | 3.6V | - | 32 bit | - | - | - | - | - | -40°C | - | - | Surface Mount | 85°C | 12Bit | - | - | - | STM32 | STM32F4 | STM32 Family STM32F4 Series Microcontrollers | |||||