5 Product Results Found for "AMIC"
View
Buyer
Engineer
Manufacturer
Flash Memory Type
Memory Density
Memory Configuration
IC Case / Package
Supply Voltage Min
Interfaces
No. of Pins
Supply Voltage Max
Access Time
Supply Voltage Nom
Operating Temperature Min
Operating Temperature Max
IC Mounting
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $8.870 ($9.76)10+ $7.590 ($8.35)25+ $7.360 ($8.10)50+ $7.320 ($8.05)100+ $7.270 ($8.00)More Pricing... | - | 64Kbit | 8K x 8bit | DIP | 4.5V | - | 28Pins | 5.5V | - | 5V | 0°C | 70°C | Through Hole | - | ||||||
Each | 1+ $4.770 ($5.25)10+ $4.090 ($4.50)25+ $3.960 ($4.36)50+ $3.940 ($4.33)100+ $3.910 ($4.30)More Pricing... | - | 64Kbit | 8K x 8bit | SOIC | 4.5V | - | 28Pins | 5.5V | - | 5V | 0°C | 70°C | Surface Mount | - | ||||||
Each | 1+ $2.930 ($3.22)10+ $2.670 ($2.94)50+ $2.580 ($2.84)100+ $2.560 ($2.82)250+ $2.530 ($2.78)More Pricing... | Parallel NOR | 4Mbit | 512K x 8bit / 256K x 16bit | TSOP | 2.7V | Parallel | 48Pins | 3.6V | 70ns | - | 0°C | 70°C | Surface Mount | 3V Parallel NOR Flash Memories | ||||||
Each | 1+ $4.820 ($5.30)10+ $4.380 ($4.82)25+ $4.270 ($4.70)50+ $4.260 ($4.69)100+ $4.250 ($4.68)More Pricing... | Parallel NOR | 4Mbit | 512K x 8bit | LCC | 4.5V | Parallel | 32Pins | 5.5V | 70ns | 5V | 0°C | 70°C | Surface Mount | 5V Parallel NOR Flash Memories | ||||||
Each | 1+ $3.520 ($3.87)10+ $3.200 ($3.52)50+ $3.120 ($3.43)100+ $3.110 ($3.42)250+ $3.100 ($3.41)More Pricing... | Parallel NOR | 16Mbit | 2M x 8bit / 1M x 16bit | TSOP | 2.7V | CFI | 48Pins | 3.6V | 70ns | - | 0°C | 70°C | Surface Mount | 3V Parallel NOR Flash Memories | ||||||