11 Product Results Found for "PIC32MX795F512"
Find a huge range of 32-bit Microcontrollers at element14 Australia. We stock a large selection of 32-bit Microcontrollers, including new and most popular products from the world's top manufacturers including: Microchip
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $20.880 ($22.97)25+ $19.120 ($21.03)100+ $18.220 ($20.04)119+ $17.320 ($19.05) | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 80MHz | 512KB | 100Pins | TQFP | 85I/O's | CAN, ENET, I2C, SPI, UART, USB | 128KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 1+ $21.040 ($23.14)25+ $19.300 ($21.23)100+ $18.240 ($20.06) | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 80MHz | 512KB | 100Pins | TQFP | 51I/O's | CAN, I2C, SPI, UART, USB | 128KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 105°C | Surface Mount | PIC32 | PIC32MX | AEC-Q100 | ||||||
Each | 1+ $19.420 ($21.36)25+ $17.780 ($19.56)100+ $16.080 ($17.69)160+ $15.760 ($17.34) | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 80MHz | 512KB | 64Pins | TQFP | 53I/O's | CAN, ENET, I2C, SPI, UART, USB | 128KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 1+ $20.830 ($22.91)25+ $18.190 ($20.01) | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 80MHz | 512KB | 100Pins | TQFP | 85I/O's | CAN, ENET, I2C, SPI, UART, USB | 128KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 1+ $22.590 ($24.85)25+ $19.360 ($21.30)100+ $18.980 ($20.88) | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 80MHz | 512KB | 100Pins | TQFP | 83I/O's | CAN, Ethernet, I2C, SPI, UART, USB | 128KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 105°C | Surface Mount | PIC32 | PIC32MX | AEC-Q100 | ||||||
Each | 1+ $22.130 ($24.34)25+ $20.300 ($22.33)100+ $18.500 ($20.35) | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 80MHz | 512KB | 121Pins | BGA | 85I/O's | CAN, ENET, I2C, SPI, UART, USB | 128KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $22.090 ($24.30)25+ $20.410 ($22.45)100+ $18.640 ($20.50)1000+ $18.530 ($20.38) | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 80MHz | 512KB | 100Pins | TQFP | 85I/O's | CAN, Ethernet, I2C, SPI, UART, USB | 128KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 1+ $20.770 ($22.85)25+ $19.060 ($20.97)100+ $17.250 ($18.98)160+ $16.910 ($18.60) | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 80MHz | 512KB | 64Pins | TQFP | 51I/O's | CAN, I2C, SPI, UART, USB | 128KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 105°C | Surface Mount | PIC32 | PIC32MX | AEC-Q100 | ||||||
Each | 1+ $20.050 ($22.06)25+ $18.390 ($20.23)100+ $16.670 ($18.34) | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 80MHz | 512KB | 64Pins | QFN | 53I/O's | CAN, ENET, I2C, SPI, UART, USB | 128KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $21.360 ($23.50)25+ $19.600 ($21.56)100+ $17.750 ($19.52)1200+ $17.400 ($19.14) | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 80MHz | 512KB | 100Pins | TQFP | 85I/O's | CAN, Ethernet, I2C, SPI, UART, USB | 128KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX7xx | - | ||||||
Each (Supplied on Cut Tape) Re-Reel | 1+ $21.360 ($23.50)25+ $19.600 ($21.56)100+ $17.750 ($19.52)1200+ $17.400 ($19.14) | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 80MHz | 512KB | 100Pins | TQFP | 85I/O's | CAN, Ethernet, I2C, SPI, UART, USB | 128KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX7xx | - | ||||||