MCX N Series ARM Microcontrollers:
3 Products FoundMCX N Series - Highly integrated Arm® Cortex®-M33 MCUs
MCX N series of highly integrated Arm Cortex-M33 microcontrollers are designed for high performance and low power consumption. MCX N includes intelligent peripherals and on-chip accelerators providing multitasking capabilities and performance efficiency. Select MCX N families include NXP's eIQ® Neutron neural processing unit (NPU) for machine learning applications.
- Multi-Tasking & Performance Efficency
- On-Chip Accelerators
- Intelligent & Autonomous Peripherals
- Secure-by-Design
- Scalable Memory & Packages
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $13.770 ($15.15)10+ $10.810 ($11.89)25+ $10.050 ($11.06)50+ $9.960 ($10.96)100+ $9.870 ($10.86)More Pricing... | Total:$13.77 Min: 1 / Mult: 1 | MCX N Series | ARM Cortex-M33F | 32 bit | 150MHz | 512KB | 184Pins | VFBGA | 106I/O's | CANFD, I2C, I3C, SPI, UART, USB | 192KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCXN2xx | MCXNx3x | |||||
Each | 1+ $17.240 ($18.96)10+ $13.490 ($14.84)25+ $12.560 ($13.82)50+ $12.040 ($13.24)100+ $11.520 ($12.67)More Pricing... | Total:$17.24 Min: 1 / Mult: 1 | MCX N Series | ARM Cortex-M33F | 32 bit | 150MHz | 1024KB | 184Pins | VFBGA | 106I/O's | CANFD, I2C, I3C, SPI, UART, USB | 352KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCXN2xx | MCXNx3x | |||||
Each | 1+ $13.440 ($14.78)10+ $11.880 ($13.07)25+ $11.370 ($12.51)50+ $10.900 ($11.99)100+ $10.520 ($11.57)More Pricing... | Total:$13.44 Min: 1 / Mult: 1 | MCX N Series | ARM Cortex-M33F | 32 bit | 150MHz | 512KB | 100Pins | HLQFP | 74I/O's | CANFD, I2C, I3C, SPI, UART, USB | 192KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCXN2xx | MCXNx3x | |||||