EZ-PD Family PMG1-S3 Series Microcontrollers ARM Microcontrollers:
4 Products FoundFind a huge range of EZ-PD Family PMG1-S3 Series Microcontrollers ARM Microcontrollers at element14 Australia. We stock a wide range of ARM Microcontrollers, such as STM32 Family STM32L4 Series Microcontrollers, STM32 Family STM32F4 Series Microcontrollers, STM32 Family STM32L0 Series Microcontrollers & STM32 Family STM32F1 Series Microcontrollers ARM Microcontrollers from the worlds top manufacturers including: Infineon
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $8.770 ($9.65)10+ $6.720 ($7.39)25+ $5.940 ($6.53)50+ $5.720 ($6.29)100+ $5.510 ($6.06) | Total:$8.77 Min: 1 / Mult: 1 | EZ-PD Family PMG1-S3 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 48Pins | VQFN | 26I/O's | I2C, SPI, UART, USB | 32KB | 5Channels | 8Bit, 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | EZ-PD | PMG1-S3 Series | |||||
Each | 1+ $10.590 ($11.65)10+ $8.150 ($8.96)25+ $7.530 ($8.28)50+ $7.200 ($7.92)100+ $6.870 ($7.56)More Pricing... | Total:$10.59 Min: 1 / Mult: 1 | EZ-PD Family PMG1-S3 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 97Pins | VFBGA | 50I/O's | I2C, SPI, UART, USB | 32KB | 10Channels | 8Bit, 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | EZ-PD | PMG1-S3 Series | |||||
Each | 1+ $11.250 ($12.38)10+ $8.620 ($9.48)25+ $8.030 ($8.83)50+ $7.760 ($8.54)100+ $7.470 ($8.22)More Pricing... | Total:$11.25 Min: 1 / Mult: 1 | EZ-PD Family PMG1-S3 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 97Pins | VFBGA | 50I/O's | I2C, SPI, UART, USB | 32KB | 10Channels | 8Bit, 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | EZ-PD | PMG1-S3 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $11.830 ($13.01)10+ $8.280 ($9.11)25+ $7.780 ($8.56)50+ $7.370 ($8.11)100+ $7.080 ($7.79)More Pricing... | Total:$11.83 Min: 1 / Mult: 1 | EZ-PD Family PMG1-S3 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | - | - | VFBGA | - | I2C, SPI, UART, USB | - | - | 8Bit, 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | EZ-PD | PMG1-S3 Series | |||||