Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoP89LPC9107FN
Order Code1524655
Product Range8051 Family P87LPC9xx Series Microcontrollers
Your Part Number
No Longer Stocked
Product Information
ManufacturerNXP
Manufacturer Part NoP89LPC9107FN
Order Code1524655
Product Range8051 Family P87LPC9xx Series Microcontrollers
Technical Datasheet
Product Range8051 Family P87LPC9xx Series Microcontrollers
Device Core8051
IC Case / PackageDIP
InterfacesUART
ADC Resolution8Bit
Supply Voltage Max3.6V
IC MountingThrough Hole
MCU Family8051
MCU SeriesP87LPC9xx
Qualification-
Product Overview
The P89LPC9107FN is a 8-bit Microcontroller based on a high performance processor architecture that executes instructions in two to four clocks, six times the rate of standard 80C51 devices. The device features 1kB byte-erasable flash code memory organized into 256-byte sectors and 16-byte pages and single-byte erasing allows any byte(s) to be used as non-volatile data storage, 128-byte RAM data memory, Two 16-bit timer/counters, 23-bit system timer that can also be used as a RTC, four input multiplexed 8-bit A/D converter/single DAC output and one analog comparator with selectable reference.
- High performance 80C51 CPU
- In-application programming (IAP-Lite)
- Serial flash in-circuit programming (ICP)
- Watchdog timer with separate on-chip oscillator
- Low voltage reset (brownout detect)
- Idle mode
- Active-LOW reset
- Programmable port output configuration options
- Port input pattern match detect
- LED drive capability (20mA) on all port pins
- Controlled slew rate port outputs to reduce EMI
- 4 Interrupt priority levels
- 2 Keypad interrupt inputs
- Second data pointer
- External clock input
- Clock output
- Schmitt trigger port inputs
- Emulation support
Applications
Industrial
Technical Specifications
Product Range
8051 Family P87LPC9xx Series Microcontrollers
IC Case / Package
DIP
ADC Resolution
8Bit
IC Mounting
Through Hole
MCU Series
P87LPC9xx
Device Core
8051
Interfaces
UART
Supply Voltage Max
3.6V
MCU Family
8051
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001667