5 Product Results Found for "MG ELECTRONICS"
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.730 ($1.90)25+ $1.560 ($1.72)100+ $1.420 ($1.56)3300+ $1.400 ($1.54) | PIC16 Family PIC16LF150x Series Microcontrollers | PIC16 | 20MHz | 3.5KB | 16Pins | QFN | 11I/O's | I2C, SPI | 128Byte | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16LF15xx | ||||||
Each | 1+ $0.926 ($1.02)25+ $0.780 ($0.86) | PIC16 Family PIC16F152xx Series Microcontrollers | PIC16 | 32MHz | 14KB | 16Pins | QFN-EP | 12I/O's | EUSART, I2C, SPI | 1KB | 9Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F152xx | ||||||
Each | 1+ $0.786 ($0.86)25+ $0.771 ($0.85)100+ $0.755 ($0.83)120+ $0.739 ($0.81) | PIC16 Family PIC16F152xx Series Microcontrollers | PIC16 | 32MHz | 3.5KB | 16Pins | VQFN-EP | 11I/O's | EUSART, I2C, SPI | 256Byte | 9Channels | 10Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | PIC16 | PIC16F152xx | ||||||
Each | 1+ $1.820 ($2.00)25+ $1.670 ($1.84)100+ $1.600 ($1.76)120+ $1.530 ($1.68) | PIC16 Family PIC16F150x Series Microcontrollers | PIC16 | 20MHz | 4KB | 16Pins | QFN | 12I/O's | I2C, SPI | 128Byte | 8Channels | 10Bit | 2.3V | 5.5V | -40°C | 125°C | Surface Mount | PIC16 | PIC16F15xx | ||||||
Each | 1+ $0.891 ($0.98)25+ $0.874 ($0.96)100+ $0.856 ($0.94)120+ $0.838 ($0.92) | PIC16 Family PIC16F152xx Series Microcontrollers | PIC16 | 32MHz | 7KB | 16Pins | VQFN-EP | 11I/O's | EUSART, I2C, SPI | 512Byte | 9Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F152xx | ||||||