Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMEC1428-I/NU-C1Copy
Order Code2893229
Product RangeMEC Family MEC142x Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $7.300 ($8.030) |
| 25+ | $7.160 ($7.876) |
| 100+ | $7.010 ($7.711) |
Price for:Each
Minimum: 1
Multiple: 1
$7.30 ($8.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMEC1428-I/NU-C1Copy
Order Code2893229
Product RangeMEC Family MEC142x Series Microcontrollers
Technical Datasheet
Product RangeMEC Family MEC142x Series Microcontrollers
Device CoreMIPS
Data Bus Width32 bit
Operating Frequency Max-
Program Memory Size-
No. of Pins128Pins
IC Case / PackageVTQFP
No. of I/O's108I/O's
InterfacesI2C, LPC, SPI
RAM Memory Size192KB
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min1.71V
Supply Voltage Max3.465V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyMEC
MCU SeriesMEC142x
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MEC Family MEC142x Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
-
IC Case / Package
VTQFP
Interfaces
I2C, LPC, SPI
ADC Channels
8Channels
Supply Voltage Min
1.71V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
MEC142x
MSL
-
Device Core
MIPS
Operating Frequency Max
-
No. of Pins
128Pins
No. of I/O's
108I/O's
RAM Memory Size
192KB
ADC Resolution
10Bit
Supply Voltage Max
3.465V
Operating Temperature Max
85°C
MCU Family
MEC
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992.c
EU ECCN:5A002.a.4
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002