23 Product Results Found for "BRIDGETEK"
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $12.590 ($13.85)10+ $10.430 ($11.47)25+ $9.710 ($10.68)50+ $9.260 ($10.19)100+ $8.880 ($9.77) | FT32 Family FT93x Series Microcontrollers | FT32 | 32 bit | 100MHz | 256KB | 68Pins | QFN | 40I/O's | I2C, SPI, UART, USB | 32KB | 3Channels | 8Bit | - | - | -40°C | 85°C | Surface Mount | FT32 | FT93x | ||||||
Each | 1+ $21.370 ($23.51)10+ $18.690 ($20.56)25+ $15.490 ($17.04)50+ $13.890 ($15.28)100+ $12.820 ($14.10)More Pricing... | FT32 Family FT90x Series Microcontrollers | FT32 | 32 bit | 100MHz | 256KB | 80Pins | LQFP | 42I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 64KB | 7Channels | 8Bit, 10Bit | 2.97V | 3.63V | -40°C | 85°C | Surface Mount | - | FT90x | ||||||
Each | 1+ $16.320 ($17.95)10+ $14.740 ($16.21)25+ $11.890 ($13.08) | FT32 Family FT90x Series Microcontrollers | FT32 | 32 bit | 100MHz | 256KB | 100Pins | LQFP | 65I/O's | I2C, I2S, SPI, UART, USB | 64KB | 7Channels | 8Bit, 10Bit | 2.97V | 3.63V | -40°C | 85°C | Surface Mount | - | FT90x | ||||||
Each | 1+ $21.900 ($24.09)10+ $16.640 ($18.30)25+ $15.950 ($17.54)50+ $15.010 ($16.51)100+ $14.060 ($15.47)More Pricing... | FT32 Family FT90x Series Microcontrollers | FT32 | 32 bit | 100MHz | 256KB | 100Pins | QFN | 65I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 64KB | 7Channels | 8Bit, 10Bit | 2.97V | 3.63V | -40°C | 85°C | Surface Mount | - | FT90x | ||||||
Each | 1+ $18.510 ($20.36)10+ $15.040 ($16.54)25+ $13.770 ($15.15)50+ $13.120 ($14.43)100+ $12.460 ($13.71)More Pricing... | FT32 Family FT90x Series Microcontrollers | FT32 | 32 bit | 100MHz | 256KB | 76Pins | QFN | 42I/O's | CAN, I2C, I2S, SPI, UART, USB | 64KB | 7Channels | 8Bit, 10Bit | 2.97V | 3.63V | -40°C | 85°C | Surface Mount | - | FT90x | ||||||
Each | 1+ $13.040 ($14.34)10+ $10.780 ($11.86)25+ $10.010 ($11.01)50+ $9.440 ($10.38)100+ $8.890 ($9.78) | FT32 Family FT90x Series Microcontrollers | FT32 | 32 bit | 100MHz | 256KB | 80Pins | LQFP | 42I/O's | I2C, I2S, SPI, UART, USB | 64KB | 7Channels | 8Bit, 10Bit | 2.97V | 3.63V | -40°C | 85°C | Surface Mount | - | FT90x | ||||||
Each | 1+ $19.960 ($21.96)10+ $15.580 ($17.14)25+ $12.940 ($14.23)50+ $12.920 ($14.21)100+ $12.790 ($14.07)More Pricing... | FT32 Family FT90x Series Microcontrollers | FT32 | 32 bit | 100MHz | 256KB | 100Pins | LQFP | 65I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 64KB | 7Channels | 8Bit, 10Bit | 2.97V | 3.63V | -40°C | 85°C | Surface Mount | - | FT90x | ||||||
Each | 1+ $16.490 ($18.14)10+ $13.700 ($15.07)25+ $11.960 ($13.16)50+ $11.370 ($12.51)100+ $10.940 ($12.03)More Pricing... | FT32 Family FT90x Series Microcontrollers | FT32 | 32 bit | 100MHz | 256KB | 100Pins | QFN | 65I/O's | I2C, I2S, SPI, UART, USB | 64KB | 7Channels | 10Bit | 2.97V | 3.63V | -40°C | 85°C | Surface Mount | FT32 | FT90x | ||||||
Each | 1+ $17.720 ($19.49)10+ $14.720 ($16.19)25+ $12.850 ($14.14)50+ $12.220 ($13.44)100+ $11.750 ($12.92)More Pricing... | FT32 Family FT90x Series Microcontrollers | FT32 | 32 bit | 100MHz | 256KB | 100Pins | LQFP | 65I/O's | CAN, I2C, I2S, SPI, UART, USB | 64KB | 7Channels | 10Bit | 2.97V | 3.63V | -40°C | 85°C | Surface Mount | FT32 | FT90x | ||||||
Each | 1+ $14.820 ($16.30)10+ $12.310 ($13.54)25+ $10.740 ($11.81)50+ $10.220 ($11.24)100+ $9.830 ($10.81)More Pricing... | FT32 Family FT90x Series Microcontrollers | FT32 | 32 bit | 100MHz | 256KB | 76Pins | QFN | 42I/O's | I2C, SPI, UART, USB | 64KB | 4Channels | 10Bit | 2.97V | 3.63V | -40°C | 85°C | Surface Mount | FT32 | FT90x | ||||||
Each | 1+ $15.840 ($17.42)10+ $13.160 ($14.48)25+ $11.490 ($12.64)50+ $10.930 ($12.02)100+ $10.510 ($11.56)More Pricing... | FT32 Family FT90x Series Microcontrollers | FT32 | 32 bit | 100MHz | 256KB | 76Pins | QFN | 42I/O's | CAN, I2C, SPI, UART, USB | 64KB | 4Channels | 10Bit | 2.97V | 3.63V | -40°C | 85°C | Surface Mount | FT32 | FT90x | ||||||
Each | 1+ $16.900 ($18.59)10+ $14.040 ($15.44)25+ $12.250 ($13.48)50+ $11.660 ($12.83)100+ $11.210 ($12.33)More Pricing... | FT32 Family FT90x Series Microcontrollers | FT32 | 32 bit | 100MHz | 256KB | 100Pins | QFN | 65I/O's | Ethernet, I2C, I2S, SPI, UART, USB | 64KB | 7Channels | 10Bit | 2.97V | 3.63V | -40°C | 85°C | Surface Mount | FT32 | FT90x | ||||||
Each | 1+ $16.900 ($18.59)10+ $14.040 ($15.44)25+ $12.250 ($13.48)50+ $11.660 ($12.83)100+ $11.210 ($12.33)More Pricing... | FT32 Family FT90x Series Microcontrollers | FT32 | 32 bit | 100MHz | 256KB | 100Pins | LQFP | 65I/O's | Ethernet, I2C, I2S, SPI, UART, USB | 64KB | 7Channels | 10Bit | 2.97V | 3.63V | -40°C | 85°C | Surface Mount | FT32 | FT90x | ||||||
Each | 1+ $20.790 ($22.87)10+ $18.190 ($20.01)25+ $15.070 ($16.58)50+ $13.510 ($14.86)100+ $12.470 ($13.72)More Pricing... | FT32 Family FT90x Series Microcontrollers | FT32 | 32 bit | 100MHz | 256KB | 76Pins | QFN | 42I/O's | Ethernet, I2C, I2S, SPI, UART, USB | 64KB | 7Channels | 8Bit, 10Bit | 2.97V | 3.63V | -40°C | 85°C | Surface Mount | - | FT90x | ||||||
Each | 1+ $18.170 ($19.99)10+ $14.510 ($15.96)25+ $13.680 ($15.05)50+ $12.930 ($14.22)100+ $12.180 ($13.40)More Pricing... | FT32 Family FT90x Series Microcontrollers | FT32 | 32 bit | 100MHz | 256KB | 80Pins | LQFP | 42I/O's | Ethernet, I2C, I2S, SPI, UART, USB | 64KB | 7Channels | 8Bit, 10Bit | 2.97V | 3.63V | -40°C | 85°C | Surface Mount | - | FT90x | ||||||
Each | 1+ $19.530 ($21.48)10+ $16.120 ($17.73)25+ $13.150 ($14.46)50+ $13.140 ($14.45)100+ $13.010 ($14.31)More Pricing... | FT32 Family FT90x Series Microcontrollers | FT32 | 32 bit | 100MHz | 256KB | 100Pins | LQFP | 65I/O's | Ethernet, I2C, I2S, SPI, UART, USB | 64KB | 7Channels | 8Bit, 10Bit | 2.97V | 3.63V | -40°C | 85°C | Surface Mount | - | FT90x | ||||||
Each | 1+ $21.980 ($24.18)10+ $19.230 ($21.15)25+ $15.940 ($17.53)50+ $14.290 ($15.72)100+ $13.190 ($14.51)More Pricing... | FT32 Family FT90x Series Microcontrollers | FT32 | 32 bit | 100MHz | 256KB | 76Pins | QFN | 42I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 64KB | 7Channels | 8Bit, 10Bit | 2.97V | 3.63V | -40°C | 85°C | Surface Mount | - | FT90x | ||||||
Each | 1+ $17.510 ($19.26)10+ $15.390 ($16.93)25+ $14.680 ($16.15)50+ $14.160 ($15.58)100+ $13.630 ($14.99)More Pricing... | FT32 Family FT90x Series Microcontrollers | FT32 | 32 bit | 100MHz | 256KB | 100Pins | QFN | 65I/O's | CAN, I2C, I2S, SPI, UART, USB | 64KB | 7Channels | 8Bit, 10Bit | 2.97V | 3.63V | -40°C | 85°C | Surface Mount | - | FT90x | ||||||
Each | 1+ $24.330 ($26.76)10+ $21.970 ($24.17)25+ $15.780 ($17.36)50+ $13.690 ($15.06)100+ $13.600 ($14.96)More Pricing... | FT32 Family FT90x Series Microcontrollers | FT32 | 32 bit | 100MHz | 256KB | 100Pins | LQFP | 65I/O's | CAN, I2C, I2S, SPI, UART, USB | 64KB | 7Channels | 8Bit, 10Bit | 2.97V | 3.63V | -40°C | 85°C | Surface Mount | - | FT90x | ||||||
Each | 1+ $18.280 ($20.11)10+ $14.220 ($15.64)25+ $13.560 ($14.92)50+ $12.670 ($13.94)100+ $11.770 ($12.95)More Pricing... | FT32 Family FT90x Series Microcontrollers | FT32 | 32 bit | 100MHz | 256KB | 76Pins | QFN | 42I/O's | I2C, I2S, SPI, UART, USB | 64KB | 7Channels | 8Bit, 10Bit | 2.97V | 3.63V | -40°C | 85°C | Surface Mount | - | FT90x | ||||||
Each | 1+ $13.230 ($14.55)10+ $11.400 ($12.54)25+ $11.090 ($12.20)50+ $10.720 ($11.79)100+ $10.340 ($11.37)More Pricing... | FT32 Family FT93x Series Microcontrollers | FT32 | 32 bit | 100MHz | 256KB | 56Pins | QFN | 28I/O's | I2C, SPI, UART, USB | 32KB | 3Channels | 8Bit | - | - | -40°C | 85°C | Surface Mount | FT32 | FT93x | ||||||
Each | 1+ $20.620 ($22.68)10+ $18.040 ($19.84)25+ $14.950 ($16.44)50+ $13.410 ($14.75)100+ $12.370 ($13.61)More Pricing... | FT32 Family FT90x Series Microcontrollers | FT32 | 32 bit | 100MHz | 256KB | 80Pins | LQFP | 42I/O's | CAN, I2C, I2S, SPI, UART, USB | 64KB | 7Channels | 8Bit, 10Bit | 2.97V | 3.63V | -40°C | 85°C | Surface Mount | - | FT90x | ||||||
Each | 1+ $25.170 ($27.69)10+ $22.760 ($25.04)25+ $15.400 ($16.94)50+ $14.420 ($15.86)100+ $13.430 ($14.77)More Pricing... | FT32 Family FT90x Series Microcontrollers | FT32 | 32 bit | 100MHz | 256KB | 100Pins | QFN | 65I/O's | Ethernet, I2C, I2S, SPI, UART, USB | 64KB | 7Channels | 8Bit, 10Bit | 2.97V | 3.63V | -40°C | 85°C | Surface Mount | - | FT90x | ||||||