241 Product Results Found for "power"
Find a huge range of ARM Microcontrollers at element14 Australia. We stock a large selection of ARM Microcontrollers, including new and most popular products from the world's top manufacturers including: Stmicroelectronics, NXP, Infineon, Texas Instruments & Microchip
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $13.740 ($15.11)10+ $13.650 ($15.02)25+ $13.560 ($14.92)50+ $13.470 ($14.82)100+ $13.380 ($14.72)More Pricing... | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | 80MHz | 1MB | 64Pins | LQFP | 51I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 128KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | ||||||
Each | 1+ $2.680 ($2.95)10+ $1.810 ($1.99)50+ $1.710 ($1.88)100+ $1.610 ($1.77)250+ $1.600 ($1.76)More Pricing... | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32 bit | - | 48MHz | 32KB | 32Pins | LQFP | 26I/O's | I2C, SPI, USART | 4KB | 10Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | ||||||
Each | 1+ $5.530 ($6.08)10+ $4.980 ($5.48)25+ $4.680 ($5.15)50+ $4.350 ($4.78)100+ $4.060 ($4.47)More Pricing... | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 32MHz | 64KB | 32Pins | UFQFPN | 27I/O's | I2C, SPI, UART, USART | 8KB | 10Channels | 12Bit | 1.65V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | ||||||
Each | 1+ $9.360 ($10.30)10+ $7.200 ($7.92)25+ $6.640 ($7.30)50+ $6.270 ($6.90)100+ $5.890 ($6.48)More Pricing... | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 32MHz | 128KB | 64Pins | LQFP | 51I/O's | I2C, SPI, USART, USB | 16KB | 20Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L1 | ||||||
Each | 1+ $17.910 ($19.70)10+ $17.230 ($18.95)25+ $16.530 ($18.18)50+ $15.850 ($17.44)100+ $15.160 ($16.68) | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 72MHz | 1MB | 100Pins | LQFP | 80I/O's | CAN, I2C, SPI, USART, USB | 96KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $8.260 ($9.09)10+ $7.980 ($8.78)25+ $7.700 ($8.47)50+ $7.410 ($8.15)100+ $7.140 ($7.85)More Pricing... | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 32bit | 84MHz | 384KB | 49Pins | WLCSP | 36I/O's | I2C, I2S, SPI, USART, USB | 96KB | 10Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | ||||||
Each | 1+ $23.630 ($25.99)10+ $22.630 ($24.89)25+ $21.630 ($23.79)50+ $20.620 ($22.68)100+ $19.610 ($21.57) | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | 180MHz | 2MB | 216Pins | TFBGA | 168I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | 256KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | ||||||
Each | 1+ $8.180 ($9.00)10+ $6.260 ($6.89)25+ $5.780 ($6.36)50+ $5.670 ($6.24)100+ $5.550 ($6.10)More Pricing... | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 32MHz | 64KB | 48Pins | LQFP | 37I/O's | I2C, SPI, USART, USB | 32KB | 14Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L1 | ||||||
Each | 1+ $14.900 ($16.39)10+ $14.280 ($15.71)25+ $13.660 ($15.03)50+ $13.030 ($14.33)100+ $12.410 ($13.65)More Pricing... | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | 80MHz | 1MB | 100Pins | LQFP | 82I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 128KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | ||||||
Each | 1+ $8.970 ($9.87)10+ $7.320 ($8.05)25+ $6.720 ($7.39)50+ $6.460 ($7.11)100+ $6.190 ($6.81)More Pricing... | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 32MHz | 128KB | 64Pins | LQFP | 51I/O's | I2C, SPI, USART, USB | 32KB | 20Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L1 | ||||||
Each | 1+ $4.050 ($4.46)10+ $4.040 ($4.44)25+ $4.030 ($4.43)50+ $4.020 ($4.42)100+ $4.010 ($4.41)More Pricing... | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 32MHz | 64KB | 32Pins | LQFP | 27I/O's | I2C, SPI, USART, USB | 8KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | ||||||
Each | 1+ $12.380 ($13.62)10+ $9.480 ($10.43)25+ $8.830 ($9.71)50+ $8.730 ($9.60)100+ $8.630 ($9.49)More Pricing... | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | 80MHz | 256KB | 64Pins | LQFP | 51I/O's | CAN, I2C, SPI, UART, USART, USB | 128KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | ||||||
Each | 1+ $6.030 ($6.63)10+ $5.430 ($5.97)25+ $5.110 ($5.62)50+ $4.750 ($5.22)100+ $4.430 ($4.87)More Pricing... | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 32MHz | 32KB | 32Pins | LQFP | 27I/O's | I2C, SPI, UART, USART, USB | 8KB | 10Channels | 12Bit | 1.65V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | ||||||
Each | 1+ $6.110 ($6.72)10+ $5.940 ($6.53)25+ $5.760 ($6.34)50+ $5.580 ($6.14)100+ $5.410 ($5.95)More Pricing... | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | - | 80MHz | 128KB | 32Pins | UFQFPN | 26I/O's | CAN, I2C, LPUART, SAI, SPI, USART | 64KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | STM32 | STM32L4 | ||||||
Each | 1+ $8.250 ($9.08)10+ $6.310 ($6.94)25+ $6.240 ($6.86)50+ $6.150 ($6.76)100+ $6.070 ($6.68)More Pricing... | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | 84MHz | 256KB | 48Pins | UFQFN | 36I/O's | I2C, SPI, USART, USB | 64KB | 10Channels | 12Bit | 1.7V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F4 | ||||||
Each | 1+ $8.470 ($9.32)10+ $6.490 ($7.14)25+ $6.000 ($6.60)50+ $5.720 ($6.29)100+ $5.440 ($5.98)More Pricing... | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 32MHz | 64KB | 48Pins | LQFP | 37I/O's | I2C, SPI, USART, USB | 32KB | 14Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L1 | ||||||
Each | 1+ $9.540 ($10.49)10+ $7.320 ($8.05)25+ $6.760 ($7.44)50+ $6.460 ($7.11)100+ $6.150 ($6.76)More Pricing... | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 32MHz | 128KB | 48Pins | LQFP | 37I/O's | I2C, SPI, USART, USB | 32KB | 14Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L1 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.150 ($4.56)10+ $4.140 ($4.55)25+ $4.130 ($4.54)50+ $4.120 ($4.53)100+ $4.110 ($4.52)More Pricing... | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 32bit | 32MHz | 64KB | 36Pins | WLCSP | 29I/O's | I2C, LPUART, SPI, USART | 8KB | 10Channels | 12Bit | 1.65V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | ||||||
Each | 1+ $19.300 ($21.23)10+ $14.190 ($15.61)25+ $13.080 ($14.39)50+ $13.050 ($14.36)100+ $13.020 ($14.32)More Pricing... | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 72MHz | 768KB | 100Pins | LQFP | 80I/O's | CAN, I2C, SPI, USART, USB | 96KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | ||||||
Each | 1+ $7.080 ($7.79)10+ $6.370 ($7.01)25+ $6.000 ($6.60)50+ $5.570 ($6.13)100+ $5.200 ($5.72)More Pricing... | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 32MHz | 64KB | 64Pins | LQFP | 51I/O's | I2C, SPI, UART, USART, USB | 8KB | 16Channels | 12Bit | 1.65V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | ||||||
Each | 1+ $12.850 ($14.14)10+ $9.970 ($10.97)25+ $9.240 ($10.16)50+ $8.740 ($9.61)100+ $8.240 ($9.06)More Pricing... | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 32MHz | 384KB | 64Pins | LQFP | 50I/O's | I2C, SPI, USART, USB | 48KB | 21Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L1 | ||||||
Each | 1+ $20.170 ($22.19)10+ $18.650 ($20.52)25+ $15.750 ($17.32)50+ $15.710 ($17.28)100+ $15.670 ($17.24)More Pricing... | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 72MHz | 1MB | 100Pins | LQFP | 80I/O's | CAN, I2C, SPI, USART, USB | 96KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F1 | ||||||
Each | 1+ $7.580 ($8.34)10+ $7.410 ($8.15)25+ $7.220 ($7.94)50+ $7.040 ($7.74)100+ $6.860 ($7.55)More Pricing... | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | 84MHz | 512KB | 48Pins | UFQFPN | 36I/O's | I2C, SPI, USART, USB | 96KB | 10Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ $8.030 ($8.83)50+ $7.230 ($7.95)250+ $6.800 ($7.48)1000+ $6.320 ($6.95)3000+ $5.880 ($6.47) | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 32bit | 80MHz | 256KB | 49Pins | WLCSP | 39I/O's | CAN, I2C, LPUART, SAI, SPI, USART | 64KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ $3.760 ($4.14)50+ $3.310 ($3.64)250+ $3.240 ($3.56)1000+ $3.180 ($3.50)3000+ $3.090 ($3.40) | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 32bit | 32MHz | 32KB | 36Pins | WLCSP | 29I/O's | I2C, LPUART, SPI, UART, USART | 8KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | ||||||