3,806 Product Results Found for "i2c"
Find a huge range of ARM Microcontrollers at element14 Australia. We stock a large selection of ARM Microcontrollers, including new and most popular products from the world's top manufacturers including: Stmicroelectronics, NXP, Microchip, Infineon & Silicon Labs
View
Buyer
Engineer
Manufacturer
Silicon Manufacturer
Product Range
No. of CPU Cores
No. of Bits
Device Core
Silicon Family Name
Data Bus Width
Core Architecture
Operating Frequency Max
Program Memory Size
Core Sub-Architecture
Silicon Core Number
No. of Pins
IC Case / Package
Kit Contents
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MPU Series
Operating Temperature Max
IC Mounting
MPU Family
MCU Family
MCU Series
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $20.070 ($22.08)10+ $16.320 ($17.95)25+ $15.570 ($17.13)50+ $14.550 ($16.00)100+ $13.520 ($14.87)More Pricing... | - | STM32 Family STM32F4 Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 168MHz | 1MB | - | - | 64Pins | LQFP | - | 51I/O's | CAN, I2C, SPI, UART, USART, USB | 196KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F4 | - | ||||||
Each | 1+ $10.560 ($11.62)10+ $8.140 ($8.95)25+ $7.530 ($8.28)50+ $7.200 ($7.92)100+ $6.860 ($7.55)More Pricing... | - | STM32 Family STM32F1 Series Microcontrollers | - | - | ARM Cortex-M3 | - | 32 bit | - | - | 72MHz | 128KB | - | - | 48Pins | VFQFPN | - | 37I/O's | CAN, I2C, SPI, UART | 20KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F1 | - | ||||||
Each | 1+ $16.300 ($17.93)10+ $15.950 ($17.54)25+ $15.600 ($17.16)50+ $15.250 ($16.78)100+ $14.900 ($16.39) | - | STM32 Family STM32F4 Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 168MHz | 1MB | - | - | 100Pins | LQFP | - | 82I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 192KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | - | 105°C | Surface Mount | - | STM32 | STM32F4 | - | ||||||
Each | 1+ $4.020 ($4.42)25+ $3.940 ($4.33)100+ $3.860 ($4.25)250+ $3.780 ($4.16) | - | SAM 32 Family SAM D20 Series Microcontrollers | - | - | ARM Cortex-M0+ | - | 32 bit | - | - | 48MHz | 128KB | - | - | 32Pins | TQFP | - | 26I/O's | I2C, SPI, UART | 16KB | 10Channels | 12Bit | 1.62V | 3.63V | -40°C | - | 85°C | Surface Mount | - | SAM32 | SAM D2X | - | ||||||
Each | 1+ $13.220 ($14.54)10+ $11.330 ($12.46)25+ $10.890 ($11.98)50+ $10.700 ($11.77)100+ $10.500 ($11.55)More Pricing... | - | STM32 Family STM32F1 Series Microcontrollers | - | - | ARM Cortex-M3 | - | 32 bit | - | - | 72MHz | 512KB | - | - | 64Pins | LQFP | - | 51I/O's | CAN, I2C, SPI, USART, USB | 64KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | - | 105°C | Surface Mount | - | STM32 | STM32F1 | - | ||||||
Each | 1+ $17.910 ($19.70)10+ $17.230 ($18.95)25+ $16.530 ($18.18)50+ $15.850 ($17.44)100+ $15.160 ($16.68) | - | STM32 Family STM32F1 Series Microcontrollers | - | - | ARM Cortex-M3 | - | 32 bit | - | - | 72MHz | 1MB | - | - | 100Pins | LQFP | - | 80I/O's | CAN, I2C, SPI, USART, USB | 96KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F1 | - | ||||||
Each | 1+ $23.290 ($25.62)10+ $22.560 ($24.82)25+ $21.820 ($24.00)50+ $21.080 ($23.19)100+ $20.340 ($22.37) | - | STM32 Family STM32F4 Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 180MHz | 2MB | - | - | 176Pins | UFBGA | - | 140I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 256KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F4 | - | ||||||
Each | 1+ $34.210 ($37.63)10+ $27.380 ($30.12)25+ $23.580 ($25.94)50+ $22.950 ($25.24)100+ $22.310 ($24.54) | - | Kinetis K Family K6x Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 150MHz | 512KB | - | - | 144Pins | LQFP | - | 100I/O's | CAN, ENET, I2C, I2S, SPI, UART, USB | 128KB | 62Channels | 16Bit | 1.71V | 3.6V | -40°C | - | 105°C | Surface Mount | - | Kinetis K | K6x | - | ||||||
Each | 1+ $23.580 ($25.94)10+ $23.040 ($25.34)25+ $22.490 ($24.74)50+ $21.940 ($24.13)100+ $21.390 ($23.53) | - | STM32 Family STM32F4 Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 180MHz | 2MB | - | - | 176Pins | LQFP | - | 140I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 256KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F4 | - | ||||||
Each | 1+ $13.780 ($15.16)10+ $9.630 ($10.59)25+ $9.190 ($10.11)50+ $8.590 ($9.45)100+ $7.980 ($8.78)More Pricing... | - | STM32 Family STM32F1 Series Microcontrollers | - | - | ARM Cortex-M3 | - | 32 bit | - | - | 72MHz | 64KB | - | - | 48Pins | LQFP | - | 37I/O's | CAN, I2C, SPI, USART, USB | 20KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | - | 105°C | Surface Mount | - | STM32 | STM32F1 | - | ||||||
Each | 1+ $28.450 ($31.30)10+ $22.960 ($25.26)25+ $21.160 ($23.28)50+ $20.690 ($22.76)100+ $20.200 ($22.22) | - | Kinetis K Family K6x Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 120MHz | 1MB | - | - | 144Pins | LQFP | - | 100I/O's | CAN, I2C, I2S, SPI, UART, USB | 256KB | 39Channels | 16Bit | 1.71V | 3.6V | -40°C | - | 105°C | Surface Mount | - | Kinetis K | K6x | - | ||||||
Each | 1+ $12.310 ($13.54)10+ $9.820 ($10.80)25+ $9.380 ($10.32)50+ $9.020 ($9.92)100+ $8.650 ($9.52)More Pricing... | - | STM32 Family STM32F3 Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 72MHz | 256KB | - | - | 48Pins | LQFP | - | 20I/O's | CAN, I2C, SPI, USART, USB | 40KB | 15Channels | 12Bit | 2V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F3 | - | ||||||
Each | 1+ $12.440 ($13.68)10+ $10.140 ($11.15)25+ $9.470 ($10.42)50+ $9.230 ($10.15)100+ $8.990 ($9.89)More Pricing... | - | STM32 Family STM32F3 Series Microcontrollers | - | - | ARM Cortex-M4F | - | 32 bit | - | - | 72MHz | 256KB | - | - | 100Pins | LQFP | - | 84I/O's | CAN, I2C, I2S, SPI, UART, USB | 32KB | 37Channels | 12Bit, 16Bit | 2V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F3 | - | ||||||
Each | 1+ $2.290 ($2.52)25+ $2.210 ($2.43) | - | SAM 32 Family SAM D1X Series Microcontrollers | - | - | ARM Cortex-M0+ | - | 32 bit | - | - | 48MHz | 8KB | - | - | 24Pins | QFN | - | 22I/O's | I2C, LIN, SPI, UART, USART | 4KB | 10Channels | 12Bit | 1.62V | 3.63V | -40°C | - | 85°C | Surface Mount | - | SAM32 | SAM D1X | - | ||||||
Each | 1+ $3.370 ($3.71)10+ $2.190 ($2.41)50+ $2.060 ($2.27)100+ $1.920 ($2.11)250+ $1.840 ($2.02)More Pricing... | - | STM32 Family STM32F0 Series Microcontrollers | - | - | ARM Cortex-M0 | - | 32 bit | - | - | 48MHz | 32KB | - | - | 32Pins | LQFP | - | 26I/O's | I2C, SPI, USART | 4KB | 10Channels | 12Bit | 2.4V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F0 | - | ||||||
Each | 1+ $25.400 ($27.94)10+ $24.170 ($26.59)25+ $22.940 ($25.23)50+ $21.710 ($23.88)100+ $20.470 ($22.52) | - | STM32 Family STM32F4 Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 180MHz | 2MB | - | - | 208Pins | LQFP | - | 168I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | 256KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F4 | - | ||||||
Each | 1+ $5.500 ($6.05)10+ $4.950 ($5.44)25+ $4.660 ($5.13)50+ $4.330 ($4.76)100+ $4.030 ($4.43)More Pricing... | - | STM32 Family STM32L0 Series Microcontrollers | - | - | ARM Cortex-M0+ | - | 32 bit | - | - | 32MHz | 64KB | - | - | 32Pins | UFQFPN | - | 27I/O's | I2C, SPI, UART, USART | 8KB | 10Channels | 12Bit | 1.65V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32L0 | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ $10.530 ($11.58)50+ $9.470 ($10.42)250+ $8.920 ($9.81)1000+ $8.280 ($9.11)3000+ $7.710 ($8.48) | - | STM32 Family STM32F4 Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | 32bit | - | 84MHz | 384KB | - | - | 49Pins | WLCSP | - | 36I/O's | I2C, I2S, SPI, USART, USB | 96KB | 10Channels | 12Bit | 1.7V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F4 | - | ||||||
Each | 1+ $7.130 ($7.84)10+ $5.420 ($5.96)25+ $5.010 ($5.51)50+ $5.000 ($5.50)100+ $4.980 ($5.48)More Pricing... | - | STM32 Family STM32F0 Series Microcontrollers | - | - | ARM Cortex-M0 | - | 32 bit | - | - | 48MHz | 128KB | - | - | 48Pins | LQFP | - | 37I/O's | CAN, I2C, SPI, USART | 32KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F0 | - | ||||||
Each | 1+ $6.170 ($6.79)25+ $6.050 ($6.66)100+ $5.930 ($6.52)250+ $5.800 ($6.38) | - | SAM 32 Family SAM D21 Series Microcontrollers | - | - | ARM Cortex-M0+ | - | 32 bit | - | - | 48MHz | 256KB | - | - | 48Pins | TQFP | - | 38I/O's | I2C, I2S, SPI, UART, USB | 32KB | 14Channels | 12Bit | 1.62V | 3.63V | -40°C | - | 85°C | Surface Mount | - | SAM32 | SAM D2X | - | ||||||
Each | 1+ $9.360 ($10.30)10+ $7.200 ($7.92)25+ $6.640 ($7.30)50+ $6.270 ($6.90)100+ $5.890 ($6.48)More Pricing... | - | STM32 Family STM32L1 Series Microcontrollers | - | - | ARM Cortex-M3 | - | 32 bit | - | - | 32MHz | 128KB | - | - | 64Pins | LQFP | - | 51I/O's | I2C, SPI, USART, USB | 16KB | 20Channels | 12Bit | 1.8V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32L1 | - | ||||||
Each | 1+ $23.630 ($25.99)10+ $22.630 ($24.89)25+ $21.630 ($23.79)50+ $20.620 ($22.68)100+ $19.610 ($21.57) | - | STM32 Family STM32F4 Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 180MHz | 2MB | - | - | 216Pins | TFBGA | - | 168I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | 256KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F4 | - | ||||||
Each | 1+ $14.890 ($16.38)10+ $14.560 ($16.02)25+ $14.230 ($15.65)50+ $13.890 ($15.28)100+ $13.560 ($14.92)More Pricing... | - | STM32 Family STM32L4 Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 80MHz | 1MB | - | - | 64Pins | LQFP | - | 51I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 128KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32L4 | - | ||||||
Each | 1+ $5.880 ($6.47) | - | SAM 32 Family SAM D21 Series Microcontrollers | - | - | ARM Cortex-M0+ | - | 32 bit | - | - | 48MHz | 256KB | - | - | 48Pins | QFN | - | 38I/O's | I2C, SPI, USART, USB | 32KB | 14Channels | 12Bit | 1.62V | 3.63V | -40°C | - | 125°C | Surface Mount | - | SAM32 | SAM D2X | - | ||||||
Each | 1+ $2.130 ($2.34)10+ $2.110 ($2.32)50+ $2.090 ($2.30)100+ $2.070 ($2.28)250+ $2.050 ($2.26)More Pricing... | - | STM32 Family STM32L0 Series Microcontrollers | - | - | ARM Cortex-M0+ | - | 32 bit | - | - | 32MHz | 16KB | - | - | 20Pins | TSSOP | - | 16I/O's | I2C, SPI, UART, USART | 2KB | 9Channels | 12Bit | 1.8V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32L0 | - | ||||||