302 Product Results Found for "ClearanceANZ-semiconductors"
Find a huge range of ARM Microcontrollers at element14 Australia. We stock a large selection of ARM Microcontrollers, including new and most popular products from the world's top manufacturers including: Stmicroelectronics, NXP, Infineon, Microchip & Silicon Labs
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $15.160 ($16.68)10+ $15.080 ($16.59)25+ $15.010 ($16.51)50+ $14.930 ($16.42)100+ $14.840 ($16.32) | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | 168MHz | 1MB | 100Pins | LQFP | 82I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 192KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F4 | - | ||||||
Each | 1+ $3.990 ($4.39)10+ $3.940 ($4.33)25+ $3.890 ($4.28)50+ $3.840 ($4.22)100+ $3.800 ($4.18)More Pricing... | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32 bit | - | 48MHz | 64KB | 48Pins | LQFP | 39I/O's | I2C, SPI, USART | 8KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | - | ||||||
Each | 1+ $13.330 ($14.66)10+ $9.620 ($10.58)25+ $9.560 ($10.52)50+ $9.500 ($10.45)100+ $9.450 ($10.40)More Pricing... | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 72MHz | 384KB | 100Pins | LQFP | 80I/O's | CAN, I2C, SPI, USART, USB | 64KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $8.260 ($9.09)10+ $7.980 ($8.78)25+ $7.700 ($8.47)50+ $7.410 ($8.15)100+ $7.140 ($7.85)More Pricing... | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 32bit | 84MHz | 384KB | 49Pins | WLCSP | 36I/O's | I2C, I2S, SPI, USART, USB | 96KB | 10Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | ||||||
Each | 1+ $9.800 ($10.78)10+ $7.760 ($8.54)25+ $7.710 ($8.48)50+ $7.660 ($8.43)100+ $7.610 ($8.37)More Pricing... | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32 bit | - | 64MHz | 1MB | 48Pins | UFQFPN-EP | 30I/O's | I2C, SAI, SPI, UART, USART, USB | 256KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WB | - | ||||||
Each | 1+ $4.370 ($4.81)10+ $3.270 ($3.60)25+ $2.990 ($3.29)50+ $2.970 ($3.27)100+ $2.950 ($3.24)More Pricing... | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 64MHz | 32KB | 48Pins | UFQFPN | 44I/O's | I2C, I2S, SPI, UART, USART | 18KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | - | ||||||
Each | 1+ $6.040 ($6.64)10+ $5.840 ($6.42)25+ $5.640 ($6.20)50+ $5.430 ($5.97)100+ $5.230 ($5.75)More Pricing... | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 32MHz | 192KB | 32Pins | LQFP | 25I/O's | I2C, I2S, SPI, LPUART, USART | 20KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.560 ($2.82)10+ $2.470 ($2.72)50+ $2.390 ($2.63)100+ $2.290 ($2.52)250+ $2.210 ($2.43)More Pricing... | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 32MHz | 16KB | 28Pins | UFQFPN | 24I/O's | I2C, SPI, LPUART, USART | 2KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | - | ||||||
STMICROELECTRONICS | Each | 1+ $11.750 ($12.92)10+ $9.090 ($10.00)25+ $8.960 ($9.86)50+ $8.830 ($9.71)100+ $8.710 ($9.58)More Pricing... | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | 180MHz | 256KB | 64Pins | LQFP | 50I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 132KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F4 | - | |||||
Each | 1+ $11.570 ($12.73)10+ $8.770 ($9.65)25+ $8.220 ($9.04)50+ $7.750 ($8.52)100+ $7.270 ($8.00)More Pricing... | PSOC 4 Family CY8C47xx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 48MHz | 32KB | 48Pins | TQFP | 36I/O's | I2C, SPI, UART | 4KB | 16Channels | 10Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | PSoC 4700S | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $6.490 ($7.14)10+ $5.120 ($5.63)25+ $4.730 ($5.20)50+ $4.490 ($4.94)100+ $4.240 ($4.66)More Pricing... | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 24MHz | 64KB | 48Pins | LQFP | 37I/O's | I2C, SPI, USART | 8KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.150 ($4.56)10+ $4.140 ($4.55)25+ $4.130 ($4.54)50+ $4.120 ($4.53)100+ $4.110 ($4.52)More Pricing... | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 32bit | 32MHz | 64KB | 36Pins | WLCSP | 29I/O's | I2C, LPUART, SPI, USART | 8KB | 10Channels | 12Bit | 1.65V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $9.900 ($10.89)10+ $7.620 ($8.38)25+ $7.050 ($7.76)50+ $6.740 ($7.41)100+ $6.430 ($7.07)More Pricing... | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | 72MHz | 64KB | 49Pins | WLCSP | 37I/O's | CAN, I2C, SPI, USART | 16KB | 15Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F3 | - | ||||||
Each | 1+ $7.160 ($7.88)10+ $6.320 ($6.95)25+ $6.010 ($6.61)50+ $5.910 ($6.50)100+ $5.820 ($6.40)More Pricing... | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32 bit | - | 48MHz | 256KB | 64Pins | LQFP | 52I/O's | CAN, I2C, SPI, USART | 32KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F0 | - | ||||||
Each | 1+ $3.410 ($3.75)10+ $3.310 ($3.64)25+ $3.220 ($3.54)50+ $3.120 ($3.43)100+ $3.030 ($3.33)More Pricing... | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 64MHz | 64KB | 28Pins | UFQFPN | 26I/O's | I2C, I2S, SPI, UART, USART | 18KB | 15Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.890 ($4.28)10+ $2.660 ($2.93)50+ $2.520 ($2.77)100+ $2.390 ($2.63)250+ $2.250 ($2.48)More Pricing... | XMC1000 Family XMC1300 Series Microcontrollers | ARM Cortex-M0 | 32 bit | - | 32MHz | 32KB | 28Pins | TSSOP | 26I/O's | I2C, I2S, LIN, SPI, UART | 16KB | 14Channels | 12Bit | 1.8V | 5.5V | -40°C | 105°C | Surface Mount | XMC1000 | XMC1300 | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.290 ($2.52)10+ $2.250 ($2.48)50+ $2.200 ($2.42)100+ $2.140 ($2.35)250+ $2.090 ($2.30)More Pricing... | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 32MHz | 8KB | 20Pins | UFQFPN | 16I/O's | I2C, LPUART, SPI, UART, USART | 2KB | 7Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 2500+ $1.220 ($1.34) | LPC Family LPC81x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 30MHz | 8KB | 16Pins | TSSOP | 14I/O's | I2C, SPI, USART | 2KB | - | - | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC81x | - | ||||||
Each | 1+ $8.180 ($9.00)10+ $8.170 ($8.99)25+ $8.160 ($8.98)50+ $8.150 ($8.96)100+ $8.140 ($8.95)More Pricing... | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 32MHz | 384KB | 64Pins | LQFP | 50I/O's | I2C, SPI, USART, USB | 48KB | 21Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L1 | - | ||||||
Each | 1+ $17.920 ($19.71)10+ $17.070 ($18.78)25+ $16.200 ($17.82)50+ $15.350 ($16.88)100+ $14.480 ($15.93) | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 72MHz | 768KB | 100Pins | LQFP | 80I/O's | CAN, I2C, SPI, USART, USB | 96KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F1 | - | ||||||
Each | 1+ $11.850 ($13.04)10+ $10.670 ($11.74)25+ $10.040 ($11.04)50+ $9.320 ($10.25)100+ $9.200 ($10.12)More Pricing... | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 32MHz | 256KB | 64Pins | LQFP | 50I/O's | I2C, SPI, USART, USB | 32KB | 21Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L1 | - | ||||||
Each | 1+ $2.820 ($3.10)10+ $2.570 ($2.83)25+ $2.560 ($2.82)50+ $2.550 ($2.80)100+ $2.540 ($2.79)More Pricing... | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32 bit | - | 48MHz | 16KB | 32Pins | QFN | 27I/O's | I2C, SPI, USART | 8KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $10.120 ($11.13)10+ $7.800 ($8.58)25+ $7.740 ($8.51)50+ $7.670 ($8.44)100+ $7.600 ($8.36)More Pricing... | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | 84MHz | 512KB | 49Pins | WLCSP | 36I/O's | I2C, SPI, USART, USB | 96KB | 10Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $8.870 ($9.76)10+ $7.420 ($8.16)25+ $7.070 ($7.78)50+ $6.870 ($7.56)100+ $6.670 ($7.34)More Pricing... | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | 84MHz | 128KB | 100Pins | LQFP | 81I/O's | I2C, I2S, SPI, USART | 64KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | ||||||
Each | 1+ $11.850 ($13.04)10+ $11.440 ($12.58)25+ $11.020 ($12.12)50+ $10.610 ($11.67)100+ $10.190 ($11.21)More Pricing... | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | 180MHz | 256KB | 100Pins | LQFP | 81I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 128KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F4 | - | ||||||