ARM Microcontrollers:
13 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $17.240 ($18.96)10+ $10.830 ($11.91) | Total:$17.24 Min: 1 / Mult: 1 | LPC Family LPC54000 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 180MHz | 512KB | 100Pins | LQFP | 64I/O's | CAN, Ethernet, I2C, SPI, USART, USB | 200KB | 12Channels | 12Bit | 1.7V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC54000 | |||||
Each | 1+ $23.540 ($25.89)10+ $17.890 ($19.68)25+ $17.140 ($18.85)50+ $16.130 ($17.74)100+ $15.120 ($16.63)More Pricing... | Total:$23.54 Min: 1 / Mult: 1 | LPC Family LPC54000 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 180MHz | 512KB | 180Pins | TFBGA | 145I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 200KB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC54000 | |||||
Each | 1+ $16.170 ($17.79)10+ $12.200 ($13.42)25+ $12.140 ($13.35)50+ $12.080 ($13.29)100+ $12.020 ($13.22)More Pricing... | Total:$16.17 Min: 1 / Mult: 1 | LPC Family LPC54000 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 220MHz | 512KB | 180Pins | TFBGA | 145I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 200KB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC54000 | |||||
Each | 1+ $15.050 ($16.56)10+ $14.110 ($15.52)25+ $13.170 ($14.49)50+ $12.220 ($13.44)100+ $11.280 ($12.41)More Pricing... | Total:$15.05 Min: 1 / Mult: 1 | LPC Family LPC54000 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 180MHz | 512KB | 100Pins | TFBGA | 64I/O's | I2C, I2S, SPI, USART, USB | 200KB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC54000 | |||||
Each | 1+ $21.290 ($23.42)10+ $15.580 ($17.14)25+ $13.200 ($14.52)50+ $12.920 ($14.21)100+ $12.640 ($13.90)More Pricing... | Total:$21.29 Min: 1 / Mult: 1 | LPC Family LPC54000 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 180MHz | 512KB | 208Pins | LQFP | 171I/O's | CAN, Ethernet, I2C, SPI, USART, USB | 200KB | 12Channels | 12Bit | 1.7V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC54000 | |||||
Each | 1+ $28.480 ($31.33)10+ $22.740 ($25.01)25+ $21.980 ($24.18)50+ $21.210 ($23.33)100+ $20.700 ($22.77)More Pricing... | Total:$28.48 Min: 1 / Mult: 1 | XMC4000 Family XMC4800 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 144MHz | 1MB | 144Pins | LQFP | 119I/O's | I2C, I2S, LIN, SPI, UART | 200KB | 32Channels | 12Bit | 3.13V | 3.63V | -40°C | 85°C | Surface Mount | XMC | XMC4800 | |||||
Each | 1+ $13.890 ($15.28)10+ $11.510 ($12.66)25+ $10.720 ($11.79)100+ $9.730 ($10.70)490+ $8.910 ($9.80)More Pricing... | Total:$13.89 Min: 1 / Mult: 1 | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | 100MHz | 1MB | 40Pins | TQFN-EP | 28I/O's | I2C, SPI, UART | 200KB | 12Channels | 12Bit | 1.7V | 3.6V | -40°C | 105°C | Surface Mount | DARWIN | MAX326xx | |||||
Each | 1+ $18.600 ($20.46)10+ $13.250 ($14.58)25+ $12.610 ($13.87)50+ $12.590 ($13.85)100+ $12.570 ($13.83)More Pricing... | Total:$18.60 Min: 1 / Mult: 1 | LPC Family LPC54000 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 180MHz | 512KB | 180Pins | TFBGA | 145I/O's | I2C, SPI, UART/USART, USB | 200KB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC546xx | |||||
Each | 1+ $32.880 ($36.17)10+ $28.190 ($31.01)25+ $26.240 ($28.86)50+ $25.250 ($27.78)100+ $24.500 ($26.95) | Total:$32.88 Min: 1 / Mult: 1 | XMC4000 Family XMC4800 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 144MHz | 1MB | 144Pins | LQFP | 119I/O's | I2C, I2S, LIN, SPI, UART | 200KB | 32Channels | 12Bit | 3.13V | 3.63V | -40°C | 125°C | Surface Mount | XMC | XMC4800 | |||||
Each | 1+ $17.800 ($19.58)10+ $13.950 ($15.34)25+ $12.370 ($13.61)50+ $12.110 ($13.32)100+ $11.840 ($13.02)More Pricing... | Total:$17.80 Min: 1 / Mult: 1 | LPC Family LPC4300 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 204MHz | - | 144Pins | LQFP | 83I/O's | CAN, I2C, I2S, SPI, UART | 200KB | 16Channels | 10Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC4300 | |||||
Each | 1+ $13.580 ($14.94)10+ $10.490 ($11.54)25+ $10.430 ($11.47)50+ $10.360 ($11.40)100+ $10.300 ($11.33)More Pricing... | Total:$13.58 Min: 1 / Mult: 1 | LPC Family LPC1800 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 180MHz | - | 180Pins | TFBGA | 118I/O's | CAN, I2C, SPI, UART, USB | 200KB | 16Channels | 10Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1800 | |||||
Each | 1+ $16.570 ($18.23)10+ $10.550 ($11.60)25+ $10.490 ($11.54)50+ $10.460 ($11.51)100+ $10.430 ($11.47)More Pricing... | Total:$16.57 Min: 1 / Mult: 1 | LPC Family LPC54000 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 180MHz | 512KB | 100Pins | LQFP | 64I/O's | CAN, Ethernet, I2C, SPI, USART, USB | 200KB | 12Channels | 12Bit | 1.7V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC54000 | |||||
Each | 1+ $11.310 ($12.44)10+ $11.200 ($12.32)25+ $11.090 ($12.20)50+ $10.970 ($12.07)100+ $10.860 ($11.95)More Pricing... | Total:$11.31 Min: 1 / Mult: 1 | LPC Family LPC54000 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 180MHz | 512KB | 100Pins | TFBGA | 64I/O's | CAN, Ethernet, I2C, I2S, SPI, USART, USB | 200KB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC54000 | |||||