0
0 Items$0.00

ARM Microcontrollers :

9 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (Incl GST)
Quantity
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
2759334

RoHS

Each
1+ $8.180($9.00)
25+ $7.460($8.21)
100+ $7.150($7.86)
160+ $6.830($7.51)
SAM 32 Family SAM G55 Series Microcontrollers
ARM Cortex-M4
32 bit
120MHz
512KB
64Pins
LQFP
48I/O's
I2C, I2S, SPI, UART, USART
176KB
8Channels
12Bit
1.62V
3.6V
-40°C
85°C
Surface Mount
SAM32
SAM G55
4904716

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ $20.580($22.64)
10+ $15.610($17.17)
25+ $14.330($15.76)
50+ $13.780($15.16)
100+ $13.230($14.55)
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
32 bit
550MHz
1MB
115Pins
WLCSP
67I/O's
FDCAN, Ethernet, HDMI, I2C, I2S, LPUART, PDM, SAI, SDMMC, SPI, SPDIFRX, SWPMI, UART, USART, USB
176KB
43Channels
12Bit, 16Bit
1.62V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32H7
4904686

RoHS

Each
1+ $21.610($23.77)
10+ $17.430($19.17)
25+ $16.880($18.57)
50+ $16.130($17.74)
100+ $15.380($16.92)
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
32 bit
550MHz
1MB
176Pins
UFBGA
128I/O's
FDCAN, Ethernet, HDMI, I2C, I2S, LPUART, PDM, SAI, SDMMC, SPI, SPDIFRX, SWPMI, UART, USART, USB
176KB
55Channels
12Bit, 16Bit
1.62V
3.6V
-40°C
125°C
Surface Mount
STM32
STM32H7
3629944

RoHS

Each (Supplied on Full Reel)
Full Reel
1500+ $8.500($9.35)
4500+ $8.330($9.16)
SAM 32 Family SAM G55 Series Microcontrollers
ARM Cortex-M4F
32 bit
120MHz
512KB
64Pins
LQFP
48I/O's
I2C, I2S, SPI, UART, USART, USB
176KB
8Channels
12Bit
1.62V
3.6V
-40°C
85°C
Surface Mount
SAM32
SAM G55
4904748

RoHS

Each
1+ $18.580($20.44)
10+ $14.540($15.99)
25+ $12.930($14.22)
50+ $12.680($13.95)
100+ $12.420($13.66)
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
32 bit
550MHz
1MB
68Pins
VFQFPN-EP
46I/O's
Ethernet, FDCAN, HDMI, I2C, I2S, LPUART, MDIO, SAI, SPI, SDMMC, SPDIFRX, SWPMI, UART, USART, USB
176KB
28Channels
12Bit, 16Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32H7
4904749

RoHS

Each
1+ $19.280($21.21)
10+ $15.110($16.62)
25+ $13.750($15.12)
50+ $13.340($14.67)
100+ $12.930($14.22)
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
32 bit
550MHz
1MB
100Pins
TFBGA
74I/O's
Ethernet, FDCAN, HDMI, I2C, I2S, LPUART, MDIO, SAI, SPI, SDMMC, SPDIFRX, SWPMI, UART, USART, USB
176KB
43Channels
12Bit, 16Bit
1.62V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32H7
4904715

RoHS

Each
1+ $20.740($22.81)
10+ $16.280($17.91)
25+ $15.390($16.93)
50+ $14.500($15.95)
100+ $13.950($15.34)
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
32 bit
550MHz
1MB
100Pins
TFBGA
74I/O's
Ethernet, FDCAN, HDMI, I2C, I2S, LPUART, MDIO, SAI, SPI, SDMMC, SPDIFRX, SWPMI, UART, USART, USB
176KB
43Channels
12Bit, 16Bit
1.62V
3.6V
-40°C
125°C
Surface Mount
STM32
STM32H7
4904750

RoHS

Each
1+ $20.440($22.48)
10+ $16.050($17.66)
25+ $14.480($15.93)
50+ $14.110($15.52)
100+ $13.730($15.10)
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
32 bit
550MHz
1MB
100Pins
LQFP
67I/O's
Ethernet, FDCAN, HDMI, I2C, I2S, LPUART, MDIO, SAI, SPI, SDMMC, SPDIFRX, SWPMI, UART, USART, USB
176KB
32Channels
12Bit, 16Bit
1.71V
3.6V
-40°C
125°C
Surface Mount
STM32
STM32H7
4904683

RoHS

Each
1+ $22.130($24.34)
10+ $17.350($19.08)
25+ $16.400($18.04)
50+ $15.440($16.98)
100+ $14.850($16.34)
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
32 bit
550MHz
1MB
68Pins
VFQFPN-EP
46I/O's
Ethernet, FDCAN, HDMI, I2C, I2S, LPUART, MDIO, SAI, SPI, SDMMC, SPDIFRX, SWPMI, UART, USART, USB
176KB
28Channels
12Bit, 16Bit
1.71V
3.6V
-40°C
125°C
Surface Mount
STM32
STM32H7
1-9 of 9 items
of 1 page(s)

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM
Trade Account